Part Details for MC9S08PA4AVTGR by NXP Semiconductors
Overview of MC9S08PA4AVTGR by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for MC9S08PA4AVTGR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44Y6057
|
Newark | 8 Bit,low End Core, 4K Flash/Reel Rohs Compliant: Yes |Nxp MC9S08PA4AVTGR Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5710 / $0.5890 | Buy Now |
DISTI #
61AC0372
|
Newark | Mcu, 20Mhz, Tssop-16, Product Range:S08 Family S08Pa Series Microcontrollers, Cpu Speed:20Mhz, Program Memory Size:4Kb, Ram Memory Size:512Byte, No. Of Pins:16Pins, Mcu Case Style:Tssop, No. Of I/O S:14I/O S, Embedded Interface Rohs Compliant: Yes |Nxp MC9S08PA4AVTGR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.8200 | Buy Now |
DISTI #
568-15178-1-ND
|
DigiKey | IC MCU 8BIT 4KB FLASH 16TSSOP Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5000 In Stock |
|
$0.6527 / $1.6800 | Buy Now |
DISTI #
MC9S08PA4AVTGR
|
Avnet Americas | MCU 8-Bit S08 CISC 4KB Flash 3.3V/5V 16-Pin TSSOP T/R - Tape and Reel (Alt: MC9S08PA4AVTGR) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.5487 / $0.6058 | Buy Now |
DISTI #
841-MC9S08PA4AVTGR
|
Mouser Electronics | 8-bit Microcontrollers - MCU S08PA 8-bit MCU, S08 core4KB Flsh SOP 16 RoHS: Compliant | 5000 |
|
$0.6200 / $1.4300 | Buy Now |
DISTI #
V72:2272_14213798
|
Arrow Electronics | MCU 8-bit S08 CISC 4KB Flash 3.3V/5V 16-Pin TSSOP T/R Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2352 Container: Cut Strips | Americas - 10000 |
|
$0.5991 / $1.1362 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.5860 | Buy Now |
DISTI #
76893247
|
Verical | MCU 8-bit S08 CISC 4KB Flash 3.3V/5V 16-Pin TSSOP T/R Min Qty: 11 Package Multiple: 1 Date Code: 2352 | Americas - 10000 |
|
$0.5991 / $0.9899 | Buy Now |
DISTI #
MC9S08PA4AVTGR
|
Avnet Americas | MCU 8-Bit S08 CISC 4KB Flash 3.3V/5V 16-Pin TSSOP T/R - Tape and Reel (Alt: MC9S08PA4AVTGR) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.5487 / $0.6058 | Buy Now |
DISTI #
MC9S08PA4AVTGR
|
Avnet Americas | MCU 8-Bit S08 CISC 4KB Flash 3.3V/5V 16-Pin TSSOP T/R - Tape and Reel (Alt: MC9S08PA4AVTGR) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.5487 / $0.6058 | Buy Now |
Part Details for MC9S08PA4AVTGR
MC9S08PA4AVTGR CAD Models
MC9S08PA4AVTGR Part Data Attributes
|
MC9S08PA4AVTGR
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC9S08PA4AVTGR
NXP Semiconductors
Microcontroller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | TSSOP-16 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | MC9S08 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 14 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 16 | |
Number of Timers | 4 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 512 | |
ROM (words) | 4096 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 20 MHz | |
Supply Current-Max | 120 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |