Part Details for MC9S08PA4VWJR by NXP Semiconductors
Overview of MC9S08PA4VWJR by NXP Semiconductors
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for MC9S08PA4VWJR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45X4828
|
Newark | S08Pa 8-Bit Mcu, S08 Core, 4Kb Flash, Soic 20/ Reel Rohs Compliant: Yes |Nxp MC9S08PA4VWJR RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7910 / $1.0100 | Buy Now |
DISTI #
MC9S08PA4VWJR-ND
|
DigiKey | IC MCU 8BIT 4KB FLASH 20SOIC Min Qty: 1000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.9328 | Buy Now |
DISTI #
MC9S08PA4VWJR
|
Avnet Americas | MCU 8-bit S08 CISC 4KB Flash 3.3V/5V 20-Pin SOIC T/R - Tape and Reel (Alt: MC9S08PA4VWJR) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.7606 / $0.8397 | Buy Now |
DISTI #
841-MC9S08PA4VWJR
|
Mouser Electronics | 8-bit Microcontrollers - MCU S08PA 8-bit MCU, S08 core, 4KB Flash, SOIC 20 RoHS: Compliant | 1000 |
|
$0.9490 / $2.0700 | Buy Now |
|
Future Electronics | IC MCU 8BIT 4KB FLASH 20SOIC RoHS: Not Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.7610 | Buy Now |
DISTI #
MC9S08PA4VWJR
|
Avnet Silica | MCU 8-bit S08 CISC 4KB Flash 3.3V/5V 20-Pin SOIC T/R (Alt: MC9S08PA4VWJR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MC9S08PA4VWJR
|
EBV Elektronik | MCU 8-bit S08 CISC 4KB Flash 3.3V/5V 20-Pin SOIC T/R (Alt: MC9S08PA4VWJR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MC9S08PA4VWJR
MC9S08PA4VWJR CAD Models
MC9S08PA4VWJR Part Data Attributes
|
MC9S08PA4VWJR
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC9S08PA4VWJR
NXP Semiconductors
IC MCU 8BIT 4KB FLASH 20SOIC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | SOP, | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 20 MHz | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 18 | |
Number of Terminals | 20 | |
PWM Channels | YES | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Speed | 20 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |