Part Details for MC9S08PA8AVWJR by NXP Semiconductors
Overview of MC9S08PA8AVWJR by NXP Semiconductors
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC9S08PA8AVWJR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC9299
|
Newark | 8 Bit, hcs08L Core, 8K Flash/ Reel Rohs Compliant: Yes |Nxp MC9S08PA8AVWJR RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1000 / $1.4700 | Buy Now |
DISTI #
2832-MC9S08PA8AVWJR-ND
|
DigiKey | IC MCU 8BIT 8KB FLASH 20SOIC Min Qty: 500 Lead time: 13 Weeks Container: Bulk MARKETPLACE PRODUCT |
3000 In Stock |
|
$1.2300 | Buy Now |
DISTI #
MC9S08PA8AVWJR-ND
|
DigiKey | IC MCU 8BIT 8KB FLASH 20SOIC Min Qty: 500 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.2820 | Buy Now |
DISTI #
MC9S08PA8AVWJR
|
Avnet Americas | MCU 8-Bit MC9S08Pxx S08 CISC 8KB Flash 3.3V/5V 20-Pin SOIC W T/R - Tape and Reel (Alt: MC9S08PA8AVWJR) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$1.0942 / $1.2081 | Buy Now |
DISTI #
841-MC9S08PA8AVWJR
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8 BIT,HCS08L Core, 8k Flash RoHS: Compliant | 740 |
|
$1.3200 / $2.9900 | Buy Now |
|
Future Electronics | IC 8-Bit, microcontroller 20MHz, 8KB FLASH In a 20 pin SOIC package RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 1000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$1.1900 | Buy Now |
DISTI #
MC9S08PA8AVWJR
|
Avnet Silica | MCU 8-Bit MC9S08Pxx S08 CISC 8KB Flash 3.3V/5V 20-Pin SOIC W T/R (Alt: MC9S08PA8AVWJR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MC9S08PA8AVWJR
|
EBV Elektronik | MCU 8-Bit MC9S08Pxx S08 CISC 8KB Flash 3.3V/5V 20-Pin SOIC W T/R (Alt: MC9S08PA8AVWJR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 3000 |
|
RFQ |
Part Details for MC9S08PA8AVWJR
MC9S08PA8AVWJR CAD Models
MC9S08PA8AVWJR Part Data Attributes
|
MC9S08PA8AVWJR
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC9S08PA8AVWJR
NXP Semiconductors
Microcontroller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 20 MHz | |
DMA Channels | NO | |
External Data Bus Width | ||
Length | 12.8 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 18 | |
Number of Terminals | 20 | |
PWM Channels | YES | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Speed | 20 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |