Part Details for MC9S08PL16CTG by NXP Semiconductors
Overview of MC9S08PL16CTG by NXP Semiconductors
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for MC9S08PL16CTG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AC0188
|
Newark | 8 Bit, hcs08L Core, 16K Flash/ Tube Rohs Compliant: Yes |Nxp MC9S08PL16CTG RoHS: Compliant Min Qty: 2880 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9390 / $0.9680 | Buy Now |
DISTI #
568-14626-ND
|
DigiKey | IC MCU 8BIT 16KB FLASH 16TSSOP Min Qty: 2880 Lead time: 13 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.9880 | Buy Now |
DISTI #
MC9S08PL16CTG
|
Avnet Americas | MCU 8-Bit S08PL S08 CISC 16KB Flash 2.7V to 5.5V 16-Pin TSSOP Tube - Rail/Tube (Alt: MC9S08PL16CTG) RoHS: Compliant Min Qty: 5760 Package Multiple: 2880 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$0.9029 / $0.9968 | Buy Now |
DISTI #
771-MC9S08PL16CTG
|
Mouser Electronics | 8-bit Microcontrollers - MCU 5V 8-bit S08PL MCU 16KB FL, 2 KB RAM RoHS: Compliant | 2880 |
|
$0.9700 / $2.4600 | Buy Now |
DISTI #
MC9S08PL16CTG
|
Avnet Silica | MCU 8-Bit S08PL S08 CISC 16KB Flash 2.7V to 5.5V 16-Pin TSSOP Tube (Alt: MC9S08PL16CTG) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 15 Weeks, 0 Days | Silica - 3552 |
|
Buy Now | |
DISTI #
MC9S08PL16CTG
|
EBV Elektronik | MCU 8-Bit S08PL S08 CISC 16KB Flash 2.7V to 5.5V 16-Pin TSSOP Tube (Alt: MC9S08PL16CTG) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock | 3162 |
|
RFQ |
Part Details for MC9S08PL16CTG
MC9S08PL16CTG CAD Models
MC9S08PL16CTG Part Data Attributes
|
MC9S08PL16CTG
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC9S08PL16CTG
NXP Semiconductors
Microcontroller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | HCS08 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 14 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 16 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 2048 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 20 MHz | |
Supply Current-Max | 14 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Technology | CMOS | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |