Part Details for MC9S08PT32AVQH by Freescale Semiconductor
Overview of MC9S08PT32AVQH by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Electronic Manufacturing
Communication and Networking
Entertainment and Gaming
Robotics and Drones
Part Details for MC9S08PT32AVQH
MC9S08PT32AVQH CAD Models
MC9S08PT32AVQH Part Data Attributes
|
MC9S08PT32AVQH
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MC9S08PT32AVQH
Freescale Semiconductor
S08PT 8-bit MCU, S08 core, 32KB Flash, QFP 64
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Reach Compliance Code | compliant | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
ROM (words) | 32768 | |
Technology | CMOS | |
Terminal Finish | TIN | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |