There are no models available for this part yet.
Overview of MC9S08PT32VLCR by NXP Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for MC9S08PT32VLCR by NXP Semiconductors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
69W2604
|
Newark | S08Pt 8-Bit Mcu, S08 Core, 32Kb Flash, Qfp 32/ Reel Rohs Compliant: Yes |Nxp MC9S08PT32VLCR RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8500 | Buy Now | |
DISTI #
MC9S08PT32VLCR-ND
|
DigiKey | IC MCU 8BIT 32KB FLASH 32LQFP Min Qty: 2000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$1.8257 | Buy Now | |
DISTI #
MC9S08PT32VLCR
|
Avnet Americas | MCU 8-Bit S08 CISC 32KB Flash 3.3V/5V 32-Pin LQFP T/R - Tape and Reel (Alt: MC9S08PT32VLCR) Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | ||
DISTI #
841-MC9S08PT32VLCR
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8 BIT,HCS08L Core, 32k F RoHS: Compliant | 0 |
|
Order Now | ||
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$1.7400 | Buy Now | ||
DISTI #
MC9S08PT32VLCR
|
EBV Elektronik | MCU 8-Bit S08 CISC 32KB Flash 3.3V/5V 32-Pin LQFP T/R (Alt: MC9S08PT32VLCR) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
CAD Models for MC9S08PT32VLCR by NXP Semiconductors
Part Data Attributes for MC9S08PT32VLCR by NXP Semiconductors
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
NXP SEMICONDUCTORS
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.31.00.01
|
Factory Lead Time
|
13 Weeks
|
Samacsys Manufacturer
|
NXP
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
3
|
Peak Reflow Temperature (Cel)
|
260
|
Terminal Finish
|
Tin (Sn)
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER
|