Part Details for MC9S08QE32CLCR by NXP Semiconductors
Overview of MC9S08QE32CLCR by NXP Semiconductors
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for MC9S08QE32CLCR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31W9041
|
Newark | S08Qe 8-Bit Mcu, S08 Core, 32Kb Flash, 50Mhz, Qfp 32/ Reel Rohs Compliant: Yes |Nxp MC9S08QE32CLCR Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2300 | Buy Now |
DISTI #
568-MC9S08QE32CLCRCT-ND
|
DigiKey | IC MCU 8BIT 32KB FLASH 32LQFP Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.7500 / $7.4700 | Buy Now |
DISTI #
MC9S08QE32CLCR
|
Avnet Americas | MCU 8-bit HCS08 CISC 32KB Flash 2.5V/3.3V 32-Pin LQFP T/R - Tape and Reel (Alt: MC9S08QE32CLCR) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$2.9615 / $3.3985 | Buy Now |
DISTI #
841-MC9S08QE32CLCR
|
Mouser Electronics | 8-bit Microcontrollers - MCU 9S08QE32-C&I-32LQFP RoHS: Compliant | 2000 |
|
$3.4600 / $7.5100 | Buy Now |
DISTI #
MC9S08QE32CLCR
|
Avnet Silica | MCU 8-bit HCS08 CISC 32KB Flash 2.5V/3.3V 32-Pin LQFP T/R (Alt: MC9S08QE32CLCR) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | MCU 8-bit S08 CISC 32KB Flash 2.5V/3.3V 32-Pin LQFP T/R / IC MCU 8BIT 32KB FLASH 32LQFP | 13400 |
|
RFQ | |
DISTI #
MC9S08QE32CLCR
|
EBV Elektronik | MCU 8-bit HCS08 CISC 32KB Flash 2.5V/3.3V 32-Pin LQFP T/R (Alt: MC9S08QE32CLCR) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MC9S08QE32CLCR
MC9S08QE32CLCR CAD Models
MC9S08QE32CLCR Part Data Attributes
|
MC9S08QE32CLCR
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC9S08QE32CLCR
NXP Semiconductors
MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | HCS08 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G32 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 28 | |
Number of Terminals | 32 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP32,.35SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 2048 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Speed | 50.33 MHz | |
Supply Current-Max | 15 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |