-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-BIT, FLASH, 20MHz, MICROCONTROLLER, PDSO16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69M3826
|
Newark | Microcontroller Mcu, 8 Bit, S08, 20Mhz, Tssop-16, Product Range:S08 Family S08Qe Series Microcontrollers, Device Core:Hcs08, Operating Frequency Max:20Mhz, Program Memory Size:4Kb, No. Of Pins:16Pins, Ic Case/Package:Tssop Rohs Compliant: Yes |Nxp MC9S08QE4CTG Min Qty: 2880 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1000 | Buy Now |
DISTI #
MC9S08QE4CTG-ND
|
DigiKey | IC MCU 8BIT 4KB FLASH 16TSSOP Min Qty: 96 Lead time: 13 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.4017 / $3.0620 | Buy Now |
DISTI #
MC9S08QE4CTG
|
Avnet Americas | MCU 8-bit HCS08 CISC 4KB Flash 2.5V/3.3V 16-Pin TSSOP Rail - Rail/Tube (Alt: MC9S08QE4CTG) RoHS: Compliant Min Qty: 2880 Package Multiple: 2880 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$1.9434 / $2.1455 | Buy Now |
DISTI #
841-MC9S08QE4CTG
|
Mouser Electronics | 8-bit Microcontrollers - MCU 4KB FLASH, 512 RAM RoHS: Compliant | 1530 |
|
$2.4000 / $4.8900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2880 Package Multiple: 2880 Lead time: 13 Weeks Container: Tube | 0Tube |
|
$1.9500 | Buy Now |
DISTI #
MC9S08QE4CTG
|
Avnet Silica | MCU 8-bit HCS08 CISC 4KB Flash 2.5V/3.3V 16-Pin TSSOP Rail (Alt: MC9S08QE4CTG) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MC9S08QE4CTG
|
EBV Elektronik | MCU 8-bit HCS08 CISC 4KB Flash 2.5V/3.3V 16-Pin TSSOP Rail (Alt: MC9S08QE4CTG) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC9S08QE4CTG
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC9S08QE4CTG
NXP Semiconductors
8-BIT, FLASH, 20MHz, MICROCONTROLLER, PDSO16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 0.65 MM PITCH, ROHS COMPLIANT, TSSOP-16 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 14 | |
Number of Terminals | 16 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 256 | |
ROM (words) | 4096 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 20 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
This table gives cross-reference parts and alternative options found for MC9S08QE4CTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC9S08QE4CTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC9S08QE4CTG | S08QE 8-bit MCU, S08 core, 4KB Flash, 20MHz, SOP 16 | Freescale Semiconductor | MC9S08QE4CTG vs MC9S08QE4CTG |