Microcontrollers and Processors
MC9S08QG4CDNE
Description: 8-BIT, FLASH, 20MHz, MICROCONTROLLER, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8

Overview of MC9S08QG4CDNE by Freescale Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Industrial Automation Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming Robotics and Drones

Price & Stock for MC9S08QG4CDNE by Freescale Semiconductor

Part # Manufacturer Description Stock Price Buy
Rochester Electronics MC9S08QG - Microcontroller, 8-Bit, HC08/S08 CPU, 4KB Flash, 20MHz, SOIC 8 RoHS: Compliant Status: Active Min Qty: 1 64
  • 1 $2.0800
  • 25 $2.0400
  • 100 $1.9600
  • 500 $1.8700
  • 1,000 $1.7700
$1.7700 / $2.0800 Buy Now

CAD Models for MC9S08QG4CDNE by Freescale Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC9S08QG4CDNE by Freescale Semiconductor

MC9S08QG4CDNE
Freescale Semiconductor
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
FREESCALE SEMICONDUCTOR INC
Part Package Code
SOIC
Package Description
ROHS COMPLIANT, MS-012AA, SOIC-8
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Samacsys Manufacturer
NXP
Has ADC
YES
Address Bus Width
Bit Size
8
Clock Frequency-Max
20 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Length
4.9 mm
Moisture Sensitivity Level
3
Number of I/O Lines
6
Number of Terminals
8
On Chip Program ROM Width
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
RAM (bytes)
256
ROM (words)
4096
ROM Programmability
FLASH
Seated Height-Max
1.75 mm
Speed
20 MHz
Supply Voltage-Max
3.6 V
Supply Voltage-Min
1.8 V
Supply Voltage-Nom
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Width
3.9 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
Want to compare parts?
  1. MC9S08QG4CDNE
    Freescale Semiconductor
    8-BIT, FLASH, 20MHz, MICROCONTROLLER, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8
    VS

Alternate Parts for MC9S08QG4CDNE

This table gives cross-reference parts and alternative options found for MC9S08QG4CDNE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC9S08QG4CDNE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC9S08QG4MDNE 8-BIT, FLASH, 20MHz, MICROCONTROLLER, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8 Freescale Semiconductor MC9S08QG4CDNE vs MC9S08QG4MDNE
Part Number Description Manufacturer Compare
MC9S08QG4CDTER 8-BIT, FLASH, 20MHz, MICROCONTROLLER, PDSO16, 0.65 MM PITCH, ROHS COMPLIANT, TSSOP-16 Rochester Electronics LLC MC9S08QG4CDNE vs MC9S08QG4CDTER
MC9S08QG4CDNE 8-BIT, FLASH, 20MHz, MICROCONTROLLER, PDSO8 NXP Semiconductors MC9S08QG4CDNE vs MC9S08QG4CDNE
MC9S08QG4MDNE 8-BIT, FLASH, 20MHz, MICROCONTROLLER, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8 Freescale Semiconductor MC9S08QG4CDNE vs MC9S08QG4MDNE
MC9S08QG4MFQE MICROCONTROLLER NXP Semiconductors MC9S08QG4CDNE vs MC9S08QG4MFQE
MC9S08QG4CFFER 8-BIT, FLASH, 20MHz, MICROCONTROLLER, QCC16 NXP Semiconductors MC9S08QG4CDNE vs MC9S08QG4CFFER
MC9S08QG4MPAE S08QG 8-bit MCU, S08 core, 4KB Flash, 20MHz, DIP 8 Freescale Semiconductor MC9S08QG4CDNE vs MC9S08QG4MPAE
MC9S08QG4MFFE 8-BIT, FLASH, 20MHz, MICROCONTROLLER, QCC16, 5 X 5 MM, 1 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, QFN-16 Freescale Semiconductor MC9S08QG4CDNE vs MC9S08QG4MFFE
MC9S08QG4MPAE 8-BIT, FLASH, 20MHz, MICROCONTROLLER, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 Rochester Electronics LLC MC9S08QG4CDNE vs MC9S08QG4MPAE
MC9S08QG4CDTE 8-BIT, FLASH, 20MHz, MICROCONTROLLER, PDSO16, 0.65 MM PITCH, ROHS COMPLIANT, TSSOP-16 Rochester Electronics LLC MC9S08QG4CDNE vs MC9S08QG4CDTE
MC9S08QG4MFFE MICROCONTROLLER NXP Semiconductors MC9S08QG4CDNE vs MC9S08QG4MFFE

Related Parts for MC9S08QG4CDNE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC9S08QG4CDNE by Freescale Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC9S08QG4CDNE by Freescale Semiconductor

Select Manufacturer
Which Manufacturer of MC9S08QG4CDNE would you like to use for your alert(s)?
  • Please alert me when MC9S08QG4CDNE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC9S08QG4CDNE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC9S08QG4CDNE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC9S08QG4CDNE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC9S08QG4CDNE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC9S08QG4CDNE by Freescale Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: