-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-BIT, FLASH, 20MHz, MICROCONTROLLER, PDSO8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MC9S08QG8CDNE-954-ND
|
DigiKey | MC9S08QG - MICROCONTROLLER, 8-BI Min Qty: 125 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
3849 In Stock |
|
$2.4000 | Buy Now |
DISTI #
MC9S08QG8CDNE-ND
|
DigiKey | IC MCU 8BIT 8KB FLASH 8SOIC Min Qty: 1 Lead time: 13 Weeks Container: Tube |
17 In Stock |
|
$3.6310 / $4.6500 | Buy Now |
DISTI #
MC9S08QG8CDNE
|
Avnet Americas | MCU 8-bit HCS08 CISC 8KB Flash 2.5V/3.3V 8-Pin SOIC N Rail - Rail/Tube (Alt: MC9S08QG8CDNE) RoHS: Compliant Min Qty: 2450 Package Multiple: 2450 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$1.8427 / $2.1146 | Buy Now |
DISTI #
841-MC9S08QG8CDNE
|
Mouser Electronics | 8-bit Microcontrollers - MCU 20mhz 8bit CPU RoHS: Compliant | 0 |
|
$2.9600 | Order Now |
|
Future Electronics | MC9S08 Series 8-Bit 20MHz 8KB Flash Microcontroller IC SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 4900 Package Multiple: 2450 Lead time: 13 Weeks Container: Tube | 0Tube |
|
$2.0800 / $2.2500 | Buy Now |
|
Rochester Electronics | MC9S08QG - Microcontroller, 8-Bit, HC08/S08 CPU, 8KB Flash, CONSUMER ROO 9S08QG RoHS: Compliant Status: Active Min Qty: 1 | 3849 |
|
$2.0600 / $2.4200 | Buy Now |
DISTI #
MC9S08QG8CDNE
|
Avnet Silica | MCU 8-bit HCS08 CISC 8KB Flash 2.5V/3.3V 8-Pin SOIC N Rail (Alt: MC9S08QG8CDNE) RoHS: Compliant Min Qty: 98 Package Multiple: 98 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MC9S08QG8CDNE
|
EBV Elektronik | MCU 8-bit HCS08 CISC 8KB Flash 2.5V/3.3V 8-Pin SOIC N Rail (Alt: MC9S08QG8CDNE) RoHS: Compliant Min Qty: 98 Package Multiple: 98 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC9S08QG8CDNE
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC9S08QG8CDNE
NXP Semiconductors
8-BIT, FLASH, 20MHz, MICROCONTROLLER, PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | ROHS COMPLIANT, MS-012AA, SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 6 | |
Number of Terminals | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 512 | |
ROM (words) | 8192 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.75 mm | |
Speed | 20 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
This table gives cross-reference parts and alternative options found for MC9S08QG8CDNE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC9S08QG8CDNE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC9S08QG8CDNE | 8-BIT, FLASH, 20MHz, MICROCONTROLLER, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8 | Freescale Semiconductor | MC9S08QG8CDNE vs MC9S08QG8CDNE |
MC9S08QG8CDNER | 8-BIT, FLASH, 20MHz, MICROCONTROLLER, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8 | Freescale Semiconductor | MC9S08QG8CDNE vs MC9S08QG8CDNER |
MC9S08QG8CDNE | 8-BIT, FLASH, 20 MHz, MICROCONTROLLER, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8 | Rochester Electronics LLC | MC9S08QG8CDNE vs MC9S08QG8CDNE |
MC9S08QG8MDNE | 8-BIT, FLASH, 20MHz, MICROCONTROLLER, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8 | Freescale Semiconductor | MC9S08QG8CDNE vs MC9S08QG8MDNE |