Part Details for MC9S08QG8CFKE by NXP Semiconductors
Overview of MC9S08QG8CFKE by NXP Semiconductors
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for MC9S08QG8CFKE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2832-MC9S08QG8CFKE-ND
|
DigiKey | IC MCU 8BIT 8KB FLASH 24QFN Min Qty: 1 Lead time: 13 Weeks Container: Bulk MARKETPLACE PRODUCT |
18558 In Stock |
|
$2.2700 | Buy Now |
DISTI #
2156-MC9S08QG8CFKE-ND
|
DigiKey | IC MCU 8BIT 8KB FLASH 24QFN Min Qty: 1 Lead time: 13 Weeks Container: Bulk MARKETPLACE PRODUCT |
16099 In Stock |
|
$2.5600 | Buy Now |
DISTI #
MC9S08QG8CFKE-ND
|
DigiKey | IC MCU 8BIT 8KB FLASH 24QFN Min Qty: 1 Lead time: 13 Weeks Container: Tray |
3 In Stock |
|
$0.9250 / $1.7800 | Buy Now |
DISTI #
MC9S08QG8CFKE
|
Avnet Americas | MCU 8-bit HCS08 CISC 8KB Flash 2.5V/3.3V 24-Pin QFN EP Tray - Trays (Alt: MC9S08QG8CFKE) RoHS: Compliant Min Qty: 2450 Package Multiple: 2450 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
841-MC9S08QG8CFKE
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8K FLASH 512 RAM RoHS: Compliant | 0 |
|
$2.1400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2450 Package Multiple: 2450 Lead time: 13 Weeks Container: Tray | 0Tray |
|
$2.0000 | Buy Now |
|
Rochester Electronics | MC9S08QG - Microcontroller, 8-Bit, HC08/S08 CPU, 8KB Flash, 20MHz, QFN 24 RoHS: Compliant Status: Active Min Qty: 1 | 16099 |
|
$2.2000 / $2.5800 | Buy Now |
DISTI #
MC9S08QG8CFKE
|
Avnet Silica | MCU 8-bit HCS08 CISC 8KB Flash 2.5V/3.3V 24-Pin QFN EP Tray (Alt: MC9S08QG8CFKE) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MC9S08QG8CFKE
|
EBV Elektronik | MCU 8-bit HCS08 CISC 8KB Flash 2.5V/3.3V 24-Pin QFN EP Tray (Alt: MC9S08QG8CFKE) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 20998 |
|
$1.6900 | RFQ |
Part Details for MC9S08QG8CFKE
MC9S08QG8CFKE CAD Models
MC9S08QG8CFKE Part Data Attributes
|
MC9S08QG8CFKE
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC9S08QG8CFKE
NXP Semiconductors
8-BIT, FLASH, 20MHz, MICROCONTROLLER, QCC24
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 4 X 4 MM, 1 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, MO-220VGGD-8, QFN-24 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-XQCC-N24 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 14 | |
Number of Terminals | 24 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 512 | |
ROM (words) | 8192 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 20 MHz | |
Supply Current-Max | 5 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MC9S08QG8CFKE
This table gives cross-reference parts and alternative options found for MC9S08QG8CFKE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC9S08QG8CFKE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC9S08QG8MFKE | 8-BIT, FLASH, 20MHz, MICROCONTROLLER, QCC24, 4 X 4 MM, 1 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, MO-220VGGD-8, QFN-24 | Freescale Semiconductor | MC9S08QG8CFKE vs MC9S08QG8MFKE |
MC9S08QG8CFKE | 8-BIT, FLASH, 20MHz, MICROCONTROLLER, QCC24, 4 X 4 MM, 1 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, MO-220VGGD-8, QFN-24 | Freescale Semiconductor | MC9S08QG8CFKE vs MC9S08QG8CFKE |