Part Details for MC9S08RD16DWE by NXP Semiconductors
Overview of MC9S08RD16DWE by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC9S08RD16DWE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MC9S08RD16DWE
|
Avnet Americas | MCU 8-bit HCS08 CISC 16KB Flash 2.5V/3.3V 28-Pin SOIC W Rail - Rail/Tube (Alt: MC9S08RD16DWE) RoHS: Compliant Min Qty: 180 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 5723 Partner Stock |
|
$1.7236 / $1.9877 | Buy Now |
Part Details for MC9S08RD16DWE
MC9S08RD16DWE CAD Models
MC9S08RD16DWE Part Data Attributes
|
MC9S08RD16DWE
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC9S08RD16DWE
NXP Semiconductors
MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Has ADC | NO | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | HCS08 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 17.925 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 23 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 28 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 1024 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Seated Height-Max | 2.65 mm | |
Speed | 8 MHz | |
Supply Current-Max | 4.8 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MC9S08RD16DWE
This table gives cross-reference parts and alternative options found for MC9S08RD16DWE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC9S08RD16DWE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC9S08RD16DWE | 8-BIT, FLASH, 8 MHz, MICROCONTROLLER, PDSO28, SOIC-28 | Rochester Electronics LLC | MC9S08RD16DWE vs MC9S08RD16DWE |
MC9S08RD16CDWE | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDSO28, ROHS COMPLIANT, MS-013AE, SOIC-28 | Freescale Semiconductor | MC9S08RD16DWE vs MC9S08RD16CDWE |
MC9S08RD16CDWE | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDSO28, SOIC-28 | Motorola Mobility LLC | MC9S08RD16DWE vs MC9S08RD16CDWE |
MC9S08RD16CDWE | 8-BIT, FLASH, 8 MHz, MICROCONTROLLER, PDSO28, SOIC-28 | Rochester Electronics LLC | MC9S08RD16DWE vs MC9S08RD16CDWE |
MC9S08RD16DWE | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDSO28, SOIC-28 | Motorola Mobility LLC | MC9S08RD16DWE vs MC9S08RD16DWE |