Part Details for MC9S08RD16DWE by Rochester Electronics LLC
Overview of MC9S08RD16DWE by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC9S08RD16DWE
MC9S08RD16DWE CAD Models
MC9S08RD16DWE Part Data Attributes
|
MC9S08RD16DWE
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MC9S08RD16DWE
Rochester Electronics LLC
8-BIT, FLASH, 8 MHz, MICROCONTROLLER, PDSO28, SOIC-28
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
Has ADC | NO | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 17.925 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 23 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
ROM Programmability | FLASH | |
Seated Height-Max | 2.65 mm | |
Speed | 8 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MC9S08RD16DWE
This table gives cross-reference parts and alternative options found for MC9S08RD16DWE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC9S08RD16DWE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC9S08RD16CDWE | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDSO28, ROHS COMPLIANT, MS-013AE, SOIC-28 | Freescale Semiconductor | MC9S08RD16DWE vs MC9S08RD16CDWE |
MC9S08RD16CDWE | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDSO28, SOIC-28 | Motorola Mobility LLC | MC9S08RD16DWE vs MC9S08RD16CDWE |
MC9S08RD16CDWE | 8-BIT, FLASH, 8 MHz, MICROCONTROLLER, PDSO28, SOIC-28 | Rochester Electronics LLC | MC9S08RD16DWE vs MC9S08RD16CDWE |
MC9S08RD16DWE | MICROCONTROLLER | NXP Semiconductors | MC9S08RD16DWE vs MC9S08RD16DWE |
MC9S08RD16DWE | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDSO28, SOIC-28 | Motorola Mobility LLC | MC9S08RD16DWE vs MC9S08RD16DWE |