There are no models available for this part yet.
Overview of MC9S08RD32DWE by Freescale Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for MC9S08RD32DWE by Freescale Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-MC9S08RD32DWE-ND
|
DigiKey | IC MCU 8BIT 32KB FLASH 28SOIC Min Qty: 139 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1144 In Stock |
|
$2.1600 | Buy Now | |
Rochester Electronics | Microcontroller, 8-Bit, HC08/S08 CPU, FLASH, 8MHz PDSO28 RoHS: Compliant Status: Obsolete Min Qty: 1 | 238 |
|
$1.8600 / $2.1800 | Buy Now |
CAD Models for MC9S08RD32DWE by Freescale Semiconductor
Part Data Attributes for MC9S08RD32DWE by Freescale Semiconductor
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
FREESCALE SEMICONDUCTOR INC
|
Part Package Code
|
SOIC
|
Package Description
|
ROHS COMPLIANT, MS-013AE, SOIC-28
|
Pin Count
|
28
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.31.00.01
|
Has ADC
|
NO
|
Address Bus Width
|
|
Bit Size
|
8
|
Clock Frequency-Max
|
16 MHz
|
DAC Channels
|
NO
|
DMA Channels
|
NO
|
External Data Bus Width
|
|
JESD-30 Code
|
R-PDSO-G28
|
JESD-609 Code
|
e3
|
Length
|
17.925 mm
|
Moisture Sensitivity Level
|
3
|
Number of I/O Lines
|
23
|
Number of Terminals
|
28
|
On Chip Program ROM Width
|
8
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
PWM Channels
|
YES
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP28,.4
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
RAM (bytes)
|
2048
|
ROM (words)
|
32768
|
ROM Programmability
|
FLASH
|
Seated Height-Max
|
2.65 mm
|
Speed
|
8 MHz
|
Supply Current-Max
|
4.8 mA
|
Supply Voltage-Max
|
3.6 V
|
Supply Voltage-Min
|
1.8 V
|
Supply Voltage-Nom
|
3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Width
|
7.5 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER
|
Alternate Parts for MC9S08RD32DWE
This table gives cross-reference parts and alternative options found for MC9S08RD32DWE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC9S08RD32DWE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC9S08RD32CDWE | MICROCONTROLLER | NXP Semiconductors | MC9S08RD32DWE vs MC9S08RD32CDWE |
MC9S08RD32CDWE | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDSO28, ROHS COMPLIANT, MS-013AE, SOIC-28 | Freescale Semiconductor | MC9S08RD32DWE vs MC9S08RD32CDWE |
MC9S08RD32DWE | MICROCONTROLLER | NXP Semiconductors | MC9S08RD32DWE vs MC9S08RD32DWE |
MC9S08RD32CDWE | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDSO28, SOIC-28 | Motorola Mobility LLC | MC9S08RD32DWE vs MC9S08RD32CDWE |
MC9S08RD32DWE | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDSO28, SOIC-28 | Motorola Mobility LLC | MC9S08RD32DWE vs MC9S08RD32DWE |
Related Parts for MC9S08RD32DWE
-
MC9S08DN60CLHMicrocontrollers
-
MC34063ABD-TRSwitching Regulator or Controllers
-
MCH6321-TL-EPower Field-Effect Transistors
-
MC14C88BPLine Driver or Receivers
-
MC33275D-5.0Linear Regulator ICs
-
MBRB2090CTRectifier Diodes
-
MCC512-APower Supply Modules
-
MC10H102MGates
-
MC74LCX240DWR2Bus Driver/Transceivers