There are no models available for this part yet.
Overview of MC9S08RD32PE by Motorola Mobility LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for MC9S08RD32PE by Motorola Mobility LLC
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Rochester Electronics | Microcontroller, 8-Bit, HC08/S08 CPU, FLASH, 8MHz PDIP28 RoHS: Compliant Status: Obsolete Min Qty: 1 | 1124 |
|
$2.1100 / $2.4800 | Buy Now |
CAD Models for MC9S08RD32PE by Motorola Mobility LLC
Part Data Attributes for MC9S08RD32PE by Motorola Mobility LLC
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
MOTOROLA INC
|
Part Package Code
|
DIP
|
Package Description
|
DIP, DIP28,.6
|
Pin Count
|
28
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.31.00.01
|
Has ADC
|
NO
|
Address Bus Width
|
|
Bit Size
|
8
|
Clock Frequency-Max
|
16 MHz
|
DAC Channels
|
NO
|
DMA Channels
|
NO
|
External Data Bus Width
|
|
JESD-30 Code
|
R-PDIP-T28
|
Length
|
36.83 mm
|
Number of I/O Lines
|
23
|
Number of Terminals
|
28
|
On Chip Program ROM Width
|
8
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
PWM Channels
|
YES
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP28,.6
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Qualification Status
|
Not Qualified
|
RAM (bytes)
|
2048
|
ROM (words)
|
32768
|
ROM Programmability
|
FLASH
|
Seated Height-Max
|
5.08 mm
|
Speed
|
8 MHz
|
Supply Current-Max
|
4.8 mA
|
Supply Voltage-Max
|
3.6 V
|
Supply Voltage-Min
|
1.8 V
|
Supply Voltage-Nom
|
2 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
15.24 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER
|
Alternate Parts for MC9S08RD32PE
This table gives cross-reference parts and alternative options found for MC9S08RD32PE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC9S08RD32PE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC9S08RD32PE | IC,MICROCONTROLLER,8-BIT,CMOS,DIP,28PIN,PLASTIC | Freescale Semiconductor | MC9S08RD32PE vs MC9S08RD32PE |
MC9S08RD32PE | 8-BIT, FLASH, 8 MHz, MICROCONTROLLER, PDIP28, PLASTIC, DIP-28 | Rochester Electronics LLC | MC9S08RD32PE vs MC9S08RD32PE |
MC9S08RD32CPE | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDIP28, PLASTIC, DIP-28 | Motorola Mobility LLC | MC9S08RD32PE vs MC9S08RD32CPE |
MC9S08RD32PE | MICROCONTROLLER | NXP Semiconductors | MC9S08RD32PE vs MC9S08RD32PE |
MC9S08RD32CPE | IC,MICROCONTROLLER,8-BIT,CMOS,DIP,28PIN,PLASTIC | Freescale Semiconductor | MC9S08RD32PE vs MC9S08RD32CPE |