MC9S08RD60CPE
Description: Microcontroller, 8-Bit, FLASH, 8MHz, CMOS, PDIP28, PLASTIC, DIP-28

Overview of MC9S08RD60CPE by Motorola Semiconductor Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Industrial Automation Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming Robotics and Drones

Price & Stock for MC9S08RD60CPE by Motorola Semiconductor Products

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-MC9S08RD60CPE-ND
DigiKey IC MCU 8BIT 60KB FLASH 28DIP Min Qty: 101 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT 1417
In Stock
  • 101 $3.0000
$3.0000 Buy Now

CAD Models for MC9S08RD60CPE by Motorola Semiconductor Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC9S08RD60CPE by Motorola Semiconductor Products

MC9S08RD60CPE
Motorola Semiconductor Products
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
MOTOROLA INC
Package Description
PLASTIC, DIP-28
Reach Compliance Code
unknown
HTS Code
8542.31.00.01
Has ADC
NO
Address Bus Width
Bit Size
8
Clock Frequency-Max
16 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
JESD-30 Code
R-PDIP-T28
Length
36.83 mm
Number of I/O Lines
23
Number of Terminals
28
On Chip Program ROM Width
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP28,.6
Package Shape
RECTANGULAR
Package Style
IN-LINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
RAM (bytes)
2048
ROM (words)
61440
ROM Programmability
FLASH
Seated Height-Max
5.08 mm
Speed
8 MHz
Supply Current-Max
4.8 mA
Supply Voltage-Max
3.6 V
Supply Voltage-Min
1.8 V
Supply Voltage-Nom
2 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
15.24 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
Want to compare parts?
  1. MC9S08RD60CPE
    Motorola Semiconductor Products
    Microcontroller, 8-Bit, FLASH, 8MHz, CMOS, PDIP28, PLASTIC, DIP-28
    VS

Related Parts for MC9S08RD60CPE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC9S08RD60CPE by Motorola Semiconductor Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC9S08RD60CPE by Motorola Semiconductor Products

Select Manufacturer
Which Manufacturer of MC9S08RD60CPE would you like to use for your alert(s)?
  • Please alert me when MC9S08RD60CPE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC9S08RD60CPE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC9S08RD60CPE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC9S08RD60CPE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC9S08RD60CPE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC9S08RD60CPE by Motorola Semiconductor Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: