Part Details for MC9S08RD8CDWE by NXP Semiconductors
Overview of MC9S08RD8CDWE by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Internet of Things (IoT)
Audio and Video Systems
Smart Cities
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for MC9S08RD8CDWE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MC9S08RD8CDWE
|
Avnet Americas | MCU 8-bit HCS08 CISC 8KB Flash 2.5V/3.3V 28-Pin SOIC W Rail - Rail/Tube (Alt: MC9S08RD8CDWE) RoHS: Not Compliant Min Qty: 187 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 3419 Partner Stock |
|
$1.6616 / $1.9162 | Buy Now |
Part Details for MC9S08RD8CDWE
MC9S08RD8CDWE CAD Models
MC9S08RD8CDWE Part Data Attributes
|
MC9S08RD8CDWE
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC9S08RD8CDWE
NXP Semiconductors
MICROCONTROLLER
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Peak Reflow Temperature (Cel) | 260 | |
Technology | CMOS | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MC9S08RD8CDWE
This table gives cross-reference parts and alternative options found for MC9S08RD8CDWE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC9S08RD8CDWE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC9S08RD8DWE | MICROCONTROLLER | NXP Semiconductors | MC9S08RD8CDWE vs MC9S08RD8DWE |
MC9S08RD8CDWE | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDSO28, ROHS COMPLIANT, MS-013AE, SOIC-28 | Freescale Semiconductor | MC9S08RD8CDWE vs MC9S08RD8CDWE |
MC9S08RD8DWE | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDSO28, SOIC-28 | Motorola Mobility LLC | MC9S08RD8CDWE vs MC9S08RD8DWE |
MC9S08RD8CDWE | 8-BIT, FLASH, 8 MHz, MICROCONTROLLER, PDSO28, SOIC-28 | Rochester Electronics LLC | MC9S08RD8CDWE vs MC9S08RD8CDWE |
MC9S08RD8DWE | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDSO28, ROHS COMPLIANT, MS-013AE, SOIC-28 | Rochester Electronics LLC | MC9S08RD8CDWE vs MC9S08RD8DWE |
MC9S08RD8CDWE | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDSO28, SOIC-28 | Motorola Mobility LLC | MC9S08RD8CDWE vs MC9S08RD8CDWE |
MC9S08RD8DWE | IC,MICROCONTROLLER,8-BIT,CMOS,SOP,28PIN,PLASTIC | Freescale Semiconductor | MC9S08RD8CDWE vs MC9S08RD8DWE |