Microcontrollers and Processors
MC9S08RG32CFGE
Description: 8-BIT, FLASH, 8 MHz, MICROCONTROLLER, PQFP44, 10 X 10 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, MS-026BCB, LQFP-44

Overview of MC9S08RG32CFGE by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MC9S08RG32CFGE by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC9S08RG32CFGE by Rochester Electronics LLC

MC9S08RG32CFGE
Rochester Electronics LLC
-
-
Pbfree Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS INC
Part Package Code
QFP
Package Description
LQFP,
Pin Count
44
Reach Compliance Code
unknown
Has ADC
NO
Address Bus Width
Bit Size
8
Clock Frequency-Max
16 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
JESD-30 Code
S-PQFP-G44
JESD-609 Code
e3
Length
10 mm
Moisture Sensitivity Level
3
Number of I/O Lines
39
Number of Terminals
44
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
LQFP
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE
Peak Reflow Temperature (Cel)
260
ROM Programmability
FLASH
Seated Height-Max
1.6 mm
Speed
8 MHz
Supply Voltage-Max
3.6 V
Supply Voltage-Min
1.8 V
Supply Voltage-Nom
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
40
Width
10 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
Want to compare parts?
  1. MC9S08RG32CFGE
    Rochester Electronics LLC
    8-BIT, FLASH, 8 MHz, MICROCONTROLLER, PQFP44, 10 X 10 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, MS-026BCB, LQFP-44
    VS

Alternate Parts for MC9S08RG32CFGE

This table gives cross-reference parts and alternative options found for MC9S08RG32CFGE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC9S08RG32CFGE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC9S08RG32CFGE 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP44, 10 X 10 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, MS-026BCB, LQFP-44 Freescale Semiconductor MC9S08RG32CFGE vs MC9S08RG32CFGE
MC9S08RG32FG IC,MICROCONTROLLER,8-BIT,CMOS,QFP,44PIN,PLASTIC Freescale Semiconductor MC9S08RG32CFGE vs MC9S08RG32FG
MC9S08RG32CFG 8-BIT, FLASH, 8 MHz, MICROCONTROLLER, PQFP44, LQFP-44 Rochester Electronics LLC MC9S08RG32CFGE vs MC9S08RG32CFG
MC9S08RG32CFG 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP44, 10 X 10 MM, 1.40 MM THICKNESS, 0.80 MM PITCH, MS-026BCB, LQFP-44 Freescale Semiconductor MC9S08RG32CFGE vs MC9S08RG32CFG
MC9S08RG32CFG 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP44, LQFP-44 Motorola Mobility LLC MC9S08RG32CFGE vs MC9S08RG32CFG
MC9S08RG32FG 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP44, LQFP-44 Motorola Mobility LLC MC9S08RG32CFGE vs MC9S08RG32FG
MC9S08RG32FGE 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP44 NXP Semiconductors MC9S08RG32CFGE vs MC9S08RG32FGE
Part Number Description Manufacturer Compare
MC9S08RE60FJE MICROCONTROLLER NXP Semiconductors MC9S08RG32CFGE vs MC9S08RE60FJE
MC9S08RD8FJE MICROCONTROLLER NXP Semiconductors MC9S08RG32CFGE vs MC9S08RD8FJE
MC9S08RE60FJ 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP32, LQFP-32 Motorola Mobility LLC MC9S08RG32CFGE vs MC9S08RE60FJ
MC9S08RG32CFJ 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, MS-026BBA, LQFP-32 Rochester Electronics LLC MC9S08RG32CFGE vs MC9S08RG32CFJ
MC9S08RC32FJ 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP32, LQFP-32 Motorola Mobility LLC MC9S08RG32CFGE vs MC9S08RC32FJ
MC9S08RE32FJE 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, MS-026BBA, LQFP-32 Freescale Semiconductor MC9S08RG32CFGE vs MC9S08RE32FJE
MC9S08RE16FG 8-BIT, FLASH, 8 MHz, MICROCONTROLLER, PQFP44, LQFP-44 Rochester Electronics LLC MC9S08RG32CFGE vs MC9S08RE16FG
MC9S08RD16FJE 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, MS-026BBA, LQFP-32 Freescale Semiconductor MC9S08RG32CFGE vs MC9S08RD16FJE
MC9S08RC32CFJE MICROCONTROLLER NXP Semiconductors MC9S08RG32CFGE vs MC9S08RC32CFJE
MC9S08RC8FJE 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, MS-026BBA, LQFP-32 Rochester Electronics LLC MC9S08RG32CFGE vs MC9S08RC8FJE

Related Parts for MC9S08RG32CFGE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC9S08RG32CFGE by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC9S08RG32CFGE by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of MC9S08RG32CFGE would you like to use for your alert(s)?
  • Please alert me when MC9S08RG32CFGE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC9S08RG32CFGE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC9S08RG32CFGE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC9S08RG32CFGE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC9S08RG32CFGE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC9S08RG32CFGE by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: