-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MICROCONTROLLER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AC8817
|
Newark | S08Se 8-Bit Mcu, S08 Core, 4Kb Flash, 20Mhz, Soic 28 Rohs Compliant: Yes |Nxp MC9S08SE4CWL RoHS: Compliant Min Qty: 26 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6100 / $2.9700 | Buy Now |
DISTI #
40P5134
|
Newark | Microcontroller Mcu, 8 Bit, S08, 20Mhz, Soic-28, Product Range:S08 Family S08Se Series Microcontrollers, Device Core:Hcs08, Operating Frequency Max:20Mhz, Program Memory Size:4Kb, No. Of Pins:28Pins, Ic Case/Package:Soic Rohs Compliant: Yes |Nxp MC9S08SE4CWL RoHS: Compliant Min Qty: 1040 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0200 | Buy Now |
DISTI #
2156-MC9S08SE4CWL-ND
|
DigiKey | IC MCU 8BIT 4KB FLASH 28SOIC Min Qty: 160 Container: Bulk MARKETPLACE PRODUCT |
2061 In Stock |
|
$1.8800 | Buy Now |
DISTI #
MC9S08SE4CWL-ND
|
DigiKey | IC MCU 8BIT 4KB FLASH 28SOIC Min Qty: 1040 Lead time: 13 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.8217 | Buy Now |
DISTI #
MC9S08SE4CWL
|
Avnet Americas | MCU 8-bit HCS08 CISC 4KB Flash 3.3V/5V 28-Pin SOIC W Rail - Rail/Tube (Alt: MC9S08SE4CWL) RoHS: Compliant Min Qty: 191 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 5533 Partner Stock |
|
$1.6244 / $1.8733 | Buy Now |
DISTI #
MC9S08SE4CWL
|
Avnet Americas | MCU 8-bit HCS08 CISC 4KB Flash 3.3V/5V 28-Pin SOIC W Rail - Rail/Tube (Alt: MC9S08SE4CWL) RoHS: Compliant Min Qty: 2080 Package Multiple: 1040 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$1.5942 / $1.8294 | Buy Now |
DISTI #
841-MC9S08SE4CWL
|
Mouser Electronics | 8-bit Microcontrollers - MCU LO COST 8 BIT 5V MCU RoHS: Compliant | 674 |
|
$1.8200 / $3.8900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2080 Package Multiple: 1040 Lead time: 13 Weeks Container: Tube | 0Tube |
|
$1.6400 | Buy Now |
|
Rochester Electronics | Microcontroller, 8-Bit, HC08/S08 CPU, 4KB Flash, 20MHz, SOIC 28 RoHS: Compliant Status: Active Min Qty: 1 | 2061 |
|
$1.6200 / $1.9100 | Buy Now |
DISTI #
MC9S08SE4CWL
|
Avnet Silica | MCU 8-bit HCS08 CISC 4KB Flash 3.3V/5V 28-Pin SOIC W Rail (Alt: MC9S08SE4CWL) RoHS: Compliant Min Qty: 26 Package Multiple: 26 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC9S08SE4CWL
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC9S08SE4CWL
NXP Semiconductors
MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | SOIC-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | HCS08 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 17.925 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 24 | |
Number of Terminals | 28 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 256 | |
ROM (words) | 4096 | |
ROM Programmability | FLASH | |
Seated Height-Max | 2.65 mm | |
Speed | 20 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |