There are no models available for this part yet.
Overview of MC9S08SH16VTJ by Freescale Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for MC9S08SH16VTJ by Freescale Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-MC9S08SH16VTJ-ND
|
DigiKey | IC MCU 8BIT 16KB FLASH 20TSSOP Min Qty: 86 Container: Bulk MARKETPLACE PRODUCT |
1613 In Stock |
|
$3.5200 | Buy Now | |
Rochester Electronics | S08SH 8-Bit MCU S08 Core RoHS: Compliant Status: Active Min Qty: 1 | 1613 |
|
$3.0100 / $3.5500 | Buy Now |
CAD Models for MC9S08SH16VTJ by Freescale Semiconductor
Part Data Attributes for MC9S08SH16VTJ by Freescale Semiconductor
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
FREESCALE SEMICONDUCTOR INC
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
NXP
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
3
|
Peak Reflow Temperature (Cel)
|
260
|
Technology
|
CMOS
|
Terminal Finish
|
Matte Tin (Sn)
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER
|
Related Parts for MC9S08SH16VTJ
-
MC9S08SH16CTLRMicrocontrollers
-
LM5007MMSwitching Regulator or Controllers
-
ISP752TPeripheral Drivers
-
AM1D-0515SZOther Analog ICs
-
IRFB4227PBFPower Field-Effect Transistors
-
MC9328MX21DVKMicroprocessors
-
TMS320C5532AZHHA05Digital Signal Processors
-
OPA548T-1Operational Amplifiers
-
MC74LVXT4052MELMultiplexers or Switches