Part Details for MC9S08SH16VTJ by NXP Semiconductors
Overview of MC9S08SH16VTJ by NXP Semiconductors
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for MC9S08SH16VTJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40P5155
|
Newark | S08Sh 8-Bit Mcu, S08 Core, 16Kb Flash, 40Mhz, Sop 20/ Tube Rohs Compliant: Yes |Nxp MC9S08SH16VTJ Min Qty: 2250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2400 | Buy Now |
DISTI #
MC9S08SH16VTJ-ND
|
DigiKey | IC MCU 8BIT 16KB FLASH 20TSSOP Min Qty: 2250 Lead time: 13 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.7559 | Buy Now |
DISTI #
MC9S08SH16VTJ
|
Avnet Americas | S08 16K FLASH - Rail/Tube (Alt: MC9S08SH16VTJ) RoHS: Compliant Min Qty: 2250 Package Multiple: 2250 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$2.9662 / $3.4038 | Buy Now |
DISTI #
841-MC9S08SH16VTJ
|
Mouser Electronics | 8-bit Microcontrollers - MCU 5V MCU w/16K FLASH RoHS: Compliant | 0 |
|
$3.7600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2250 Package Multiple: 2250 Lead time: 13 Weeks Container: Tube | 0Tube |
|
$3.0400 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 27525 |
|
RFQ | |
DISTI #
MC9S08SH16VTJ
|
Avnet Silica | S08 16K FLASH (Alt: MC9S08SH16VTJ) RoHS: Compliant Min Qty: 75 Package Multiple: 75 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MC9S08SH16VTJ
|
EBV Elektronik | S08 16K FLASH (Alt: MC9S08SH16VTJ) RoHS: Compliant Min Qty: 75 Package Multiple: 75 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MC9S08SH16VTJ
MC9S08SH16VTJ CAD Models
MC9S08SH16VTJ Part Data Attributes
|
MC9S08SH16VTJ
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC9S08SH16VTJ
NXP Semiconductors
MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 16 MHz | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 18 | |
Number of Terminals | 20 | |
PWM Channels | YES | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Speed | 40 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |