Part Details for MC9S08SH32MWL by NXP Semiconductors
Overview of MC9S08SH32MWL by NXP Semiconductors
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for MC9S08SH32MWL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40P5161
|
Newark | S08Sh 8-Bit Mcu, S08 Core, 32Kb Flash, 40Mhz, Soic 28/ Tube Rohs Compliant: Yes |Nxp MC9S08SH32MWL Min Qty: 1040 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7100 | Buy Now |
DISTI #
MC9S08SH32MWL-ND
|
DigiKey | IC MCU 8BIT 32KB FLASH 28SOIC Min Qty: 1040 Lead time: 13 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.3698 | Buy Now |
DISTI #
MC9S08SH32MWL
|
Avnet Americas | S08 32K FLASH - Rail/Tube (Alt: MC9S08SH32MWL) RoHS: Compliant Min Qty: 1040 Package Multiple: 1040 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$3.3999 / $3.9015 | Buy Now |
DISTI #
841-MC9S08SH32MWL
|
Mouser Electronics | 8-bit Microcontrollers - MCU 5V MCU w/32K FLASH RoHS: Compliant | 1040 |
|
$4.0500 / $7.7100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1040 Package Multiple: 1040 Container: Tube | 0Tube |
|
$3.4900 | Buy Now |
DISTI #
MC9S08SH32MWL
|
Avnet Americas | S08 32K FLASH - Rail/Tube (Alt: MC9S08SH32MWL) RoHS: Compliant Min Qty: 1040 Package Multiple: 1040 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$3.3999 / $3.9015 | Buy Now |
DISTI #
MC9S08SH32MWL
|
Avnet Silica | S08 32K FLASH (Alt: MC9S08SH32MWL) RoHS: Compliant Min Qty: 26 Package Multiple: 26 Lead time: 2 Weeks, 1 Days | Silica - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 364 |
|
$2.9600 | RFQ |
Part Details for MC9S08SH32MWL
MC9S08SH32MWL CAD Models
MC9S08SH32MWL Part Data Attributes:
|
MC9S08SH32MWL
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC9S08SH32MWL
NXP Semiconductors
MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | SOIC-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 17.925 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 24 | |
Number of Terminals | 28 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1024 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 2.65 mm | |
Speed | 40 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |