-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-BIT, FLASH, 40MHz, MICROCONTROLLER, PDSO20
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74P0422
|
Newark | Microcontroller Mcu, 8 Bit, S08, 40Mhz, Soic-20, Product Range:S08 Family S08Sh Series Microcontrollers, Device Core:Hcs08, Operating Frequency Max:40Mhz, Program Memory Size:4Kb, No. Of Pins:20Pins, Ic Case/Package:Soic Rohs Compliant: Yes |Nxp MC9S08SH4CWJ Min Qty: 38 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1600 / $3.6800 | Buy Now |
DISTI #
MC9S08SH4CWJ-ND
|
DigiKey | IC MCU 8BIT 4KB FLASH 20SOIC Min Qty: 1 Lead time: 13 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.3821 / $4.7500 | Buy Now |
DISTI #
MC9S08SH4CWJ
|
Avnet Americas | MCU 8-bit HCS08 CISC 4KB Flash 3.3V/5V 20-Pin SOIC W Rail - Rail/Tube (Alt: MC9S08SH4CWJ) RoHS: Compliant Min Qty: 38 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Tube | 9030 |
|
$1.9121 / $2.2051 | Buy Now |
DISTI #
841-MC9S08SH4CWJ
|
Mouser Electronics | 8-bit Microcontrollers - MCU 5-volt 8-Bit MCU w/ comparator RoHS: Compliant | 62 |
|
$2.3800 / $4.8500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1634 Package Multiple: 38 Container: Tube | 0Tube |
|
$1.9300 | Buy Now |
DISTI #
MC9S08SH4CWJ
|
Avnet Americas | MCU 8-bit HCS08 CISC 4KB Flash 3.3V/5V 20-Pin SOIC W Rail - Rail/Tube (Alt: MC9S08SH4CWJ) RoHS: Compliant Min Qty: 38 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Tube | 9030 |
|
$1.9121 / $2.2051 | Buy Now |
DISTI #
MC9S08SH4CWJ
|
Avnet Silica | MCU 8-bit HCS08 CISC 4KB Flash 3.3V/5V 20-Pin SOIC W Rail (Alt: MC9S08SH4CWJ) RoHS: Compliant Min Qty: 38 Package Multiple: 38 Lead time: 2 Weeks, 1 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MC9S08SH4CWJ
|
EBV Elektronik | MCU 8-bit HCS08 CISC 4KB Flash 3.3V/5V 20-Pin SOIC W Rail (Alt: MC9S08SH4CWJ) RoHS: Compliant Min Qty: 38 Package Multiple: 38 Lead time: 2 Weeks, 1 Days | EBV - 0 |
|
Buy Now | |
DISTI #
2314647
|
Farnell | MCU, 8BIT, S08, 40MHZ, SOIC-20 RoHS: Compliant Min Qty: 1 Lead time: 20 Weeks, 0 Days Container: Each | 0 |
|
$1.1544 / $1.9639 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC9S08SH4CWJ
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC9S08SH4CWJ
NXP Semiconductors
8-BIT, FLASH, 40MHz, MICROCONTROLLER, PDSO20
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 1.27 MM PITCH, MS-013AC, SOIC-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 18 | |
Number of Terminals | 20 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 256 | |
ROM (words) | 4096 | |
ROM Programmability | FLASH | |
Seated Height-Max | 2.65 mm | |
Speed | 40 MHz | |
Supply Current-Max | 7.7 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
This table gives cross-reference parts and alternative options found for MC9S08SH4CWJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC9S08SH4CWJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC9S08SH4MSC | 8-BIT, FLASH, 40MHz, MICROCONTROLLER, PDSO8 | NXP Semiconductors | MC9S08SH4CWJ vs MC9S08SH4MSC |
MB95F282HPF-G-SNE1 | Microcontroller, 8-Bit, FLASH, 32.5MHz, CMOS, PDSO16, 10.15 X 5.30 MM, 2.25 MM HEIGHT, 1.27 MM PITCH, PLASTIC, SOP-16 | Spansion | MC9S08SH4CWJ vs MB95F282HPF-G-SNE1 |
MC9S08SH8MFK | 8-BIT, FLASH, 40MHz, MICROCONTROLLER, PQCC24, 4 X 4 MM, 1 MM HEIGHT, MO-220VGGD-6, QFN-24 | Freescale Semiconductor | MC9S08SH4CWJ vs MC9S08SH8MFK |
S9S08QD4CSC | 8-BIT, FLASH, 16MHz, MICROCONTROLLER, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8 | Freescale Semiconductor | MC9S08SH4CWJ vs S9S08QD4CSC |
MC9S08QA2CFCE | 8-BIT, FLASH, 10MHz, MICROCONTROLLER, PDSO8, 4 X 4 MM, 1 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, PLASTIC, DFN-8 | Freescale Semiconductor | MC9S08SH4CWJ vs MC9S08QA2CFCE |
MC9S08SH8CWJ | 8-BIT, FLASH, 40MHz, MICROCONTROLLER, PDSO20, 1.27 MM PITCH, MS-013AC, SOIC-20 | Rochester Electronics LLC | MC9S08SH4CWJ vs MC9S08SH8CWJ |
MC9S08QA2CPCE | 8-BIT, FLASH, 10MHz, MICROCONTROLLER, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 | Freescale Semiconductor | MC9S08SH4CWJ vs MC9S08QA2CPCE |
MC9S08SH8MSCR | MICROCONTROLLER, PDSO8 | NXP Semiconductors | MC9S08SH4CWJ vs MC9S08SH8MSCR |
S9S08QD2CSC | 8-BIT, FLASH, 16MHz, MICROCONTROLLER, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8 | Freescale Semiconductor | MC9S08SH4CWJ vs S9S08QD2CSC |
MB95F274HPF-G-SNE2 | Microcontroller, 8-Bit, FLASH, F2MC-8 CPU, 32.5MHz, CMOS, PDSO8, SOP-8 | Cypress Semiconductor | MC9S08SH4CWJ vs MB95F274HPF-G-SNE2 |