There are no models available for this part yet.
Overview of MC9S08SH8MFK by NXP Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for MC9S08SH8MFK by NXP Semiconductors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MC9S08SH8MFK
|
EBV Elektronik | MCU 8-bit HCS08 CISC 8KB Flash 3.3V/5V 24-Pin QFN EP Tray (Alt: MC9S08SH8MFK) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 27 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
CAD Models for MC9S08SH8MFK by NXP Semiconductors
Part Data Attributes for MC9S08SH8MFK by NXP Semiconductors
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NXP SEMICONDUCTORS
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.31.00.01
|
Peak Reflow Temperature (Cel)
|
260
|
Technology
|
CMOS
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER
|
Alternate Parts for MC9S08SH8MFK
This table gives cross-reference parts and alternative options found for MC9S08SH8MFK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC9S08SH8MFK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC9S08QD4CSCR | 8-BIT, FLASH, 16MHz, MICROCONTROLLER, PDSO8 | NXP Semiconductors | MC9S08SH8MFK vs MC9S08QD4CSCR |
MC9S08SH4CFKR | MICROCONTROLLER, PQCC24, 4 X 4 MM, 1 MM HEIGHT, MO-220VGGD-6, QFN-24 | Freescale Semiconductor | MC9S08SH8MFK vs MC9S08SH4CFKR |
ST7PLITEU09U0M6TR | MICROCONTROLLER, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | STMicroelectronics | MC9S08SH8MFK vs ST7PLITEU09U0M6TR |
MB95F283KPF-G-SNE1 | Microcontroller, 8-Bit, FLASH, F2MC-8 CPU, 32.5MHz, CMOS, PDSO16, SOP-16 | Cypress Semiconductor | MC9S08SH8MFK vs MB95F283KPF-G-SNE1 |
ST52513Y3 | MICROCONTROLLER, PDSO16, ROHS COMPLIANT, SOP-16 | STMicroelectronics | MC9S08SH8MFK vs ST52513Y3 |
MC9S08QA4CDNE | S08QA 8-bit MCU, S08 core, 4KB Flash, 20MHz, SOIC 8 | Freescale Semiconductor | MC9S08SH8MFK vs MC9S08QA4CDNE |
MC9S08QD4CPC | 8-BIT, FLASH, 16MHz, MICROCONTROLLER, PDIP8 | NXP Semiconductors | MC9S08SH8MFK vs MC9S08QD4CPC |
MC9S08SH8MSCR | MICROCONTROLLER, PDSO8 | NXP Semiconductors | MC9S08SH8MFK vs MC9S08SH8MSCR |
MC9S08QB8CTG | S08QB 8-bit MCU, S08 core, 8KB Flash, 20MHz, SOP 16 | Freescale Semiconductor | MC9S08SH8MFK vs MC9S08QB8CTG |
MC9S08QA2CPCE | 8-BIT, FLASH, 10MHz, MICROCONTROLLER, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 | Freescale Semiconductor | MC9S08SH8MFK vs MC9S08QA2CPCE |