Part Details for MC9S08SH8MTGR by NXP Semiconductors
Overview of MC9S08SH8MTGR by NXP Semiconductors
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for MC9S08SH8MTGR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC9310
|
Newark | S08Sh 8-Bit Mcu, S08 Core, 8Kb Flash, 40Mhz, Sop 16/ Reel Rohs Compliant: Yes |Nxp MC9S08SH8MTGR Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.3000 / $2.8000 | Buy Now |
DISTI #
MC9S08SH8MTGR-ND
|
DigiKey | IC MCU 8BIT 8KB FLASH 16TSSOP Min Qty: 5000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.7721 | Buy Now |
DISTI #
MC9S08SH8MTGR
|
Avnet Americas | MCU 8-bit HCS08 CISC 8KB Flash 3.3V/5V 16-Pin TSSOP T/R - Tape and Reel (Alt: MC9S08SH8MTGR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$2.3308 / $2.5732 | Buy Now |
DISTI #
841-MC9S08SH8MTGR
|
Mouser Electronics | 8-bit Microcontrollers - MCU S08SH 8-bit MCU, S08 core, 8KB Flash, 40MHz, SOP 16 RoHS: Compliant | 5000 |
|
$2.7800 / $5.7300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$2.3400 | Buy Now |
DISTI #
MC9S08SH8MTGR
|
Avnet Silica | MCU 8-bit HCS08 CISC 8KB Flash 3.3V/5V 16-Pin TSSOP T/R (Alt: MC9S08SH8MTGR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MC9S08SH8MTGR
MC9S08SH8MTGR CAD Models
MC9S08SH8MTGR Part Data Attributes
|
MC9S08SH8MTGR
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC9S08SH8MTGR
NXP Semiconductors
8-BIT, FLASH, 40MHz, MICROCONTROLLER, PDSO16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 0.65 MM PITCH, TSSOP-20 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 14 | |
Number of Terminals | 16 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 512 | |
ROM (words) | 8192 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 40 MHz | |
Supply Current-Max | 7.7 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MC9S08SH8MTGR
This table gives cross-reference parts and alternative options found for MC9S08SH8MTGR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC9S08SH8MTGR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC9S08QD2VSC | 8-BIT, FLASH, 16MHz, MICROCONTROLLER, PDSO8 | NXP Semiconductors | MC9S08SH8MTGR vs MC9S08QD2VSC |
ST7FLITEU05U0M6 | MICROCONTROLLER, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | STMicroelectronics | MC9S08SH8MTGR vs ST7FLITEU05U0M6 |
MB95F273KPF-G-SNE2 | Microcontroller, 8-Bit, FLASH, 32.5MHz, CMOS, PDSO8, 5.30 X 5.24 MM, 2.10 MM HEIGHT, 1.27 MM PITCH, PLASTIC, SOP-8 | Spansion | MC9S08SH8MTGR vs MB95F273KPF-G-SNE2 |
MC9S08SH4CWJ | S08SH 8-bit MCU, S08 core, 4KB Flash, 40MHz, SOIC 20 | Freescale Semiconductor | MC9S08SH8MTGR vs MC9S08SH4CWJ |
MB95F223HPF-G-SNE1 | Microcontroller, 8-Bit, FLASH, F2MC-8 CPU, 16.25MHz, CMOS, PDSO16, SOP-16 | Cypress Semiconductor | MC9S08SH8MTGR vs MB95F223HPF-G-SNE1 |
MC9S08SH8CFK | 8-BIT, FLASH, 40MHz, MICROCONTROLLER, PQCC24, 4 X 4 MM, 1 MM HEIGHT, MO-220VGGD-6, QFN-24 | Rochester Electronics LLC | MC9S08SH8MTGR vs MC9S08SH8CFK |
MC9S08SH4CWJR | 8-BIT, FLASH, 40MHz, MICROCONTROLLER, PDSO20, 1.27 MM PITCH, MS-013AC, SOIC-20 | Freescale Semiconductor | MC9S08SH8MTGR vs MC9S08SH4CWJR |
S9S08QD4VSC | 8-BIT, FLASH, 16MHz, MICROCONTROLLER, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8 | Freescale Semiconductor | MC9S08SH8MTGR vs S9S08QD4VSC |
MC9S08SH8CTJR | 8-BIT, FLASH, 40MHz, MICROCONTROLLER, PDSO20 | NXP Semiconductors | MC9S08SH8MTGR vs MC9S08SH8CTJR |
MB95F272HPF-G-SNE2 | 8-BIT, FLASH, 32.5MHz, MICROCONTROLLER, PDSO8, 5.30 X 5.24 MM, 2.10 MM HEIGHT, 1.27 MM PITCH, PLASTIC, SOP-8 | FUJITSU Semiconductor Limited | MC9S08SH8MTGR vs MB95F272HPF-G-SNE2 |