Microcontrollers and Processors
MC9S08SL16CTL
Description: 8-BIT, FLASH, 20MHz, MICROCONTROLLER, PDSO28, TSSOP-28

Overview of MC9S08SL16CTL by Freescale Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Automotive

Price & Stock for MC9S08SL16CTL by Freescale Semiconductor

Part # Manufacturer Description Stock Price Buy
Chip 1 Exchange INSTOCK 40
RFQ

CAD Models for MC9S08SL16CTL by Freescale Semiconductor
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MC9S08SL16CTL by Freescale Semiconductor

MC9S08SL16CTL
Freescale Semiconductor
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
FREESCALE SEMICONDUCTOR INC
Part Package Code
SSOP
Package Description
TSSOP-28
Pin Count
28
Reach Compliance Code
compliant
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Samacsys Manufacturer
NXP
Has ADC
YES
Address Bus Width
Bit Size
8
CPU Family
HCS08
Clock Frequency-Max
16 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
JESD-30 Code
R-PDSO-G28
JESD-609 Code
e3
Length
9.7 mm
Moisture Sensitivity Level
3
Number of I/O Lines
22
Number of Terminals
28
On Chip Program ROM Width
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP28,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
RAM (bytes)
512
ROM (words)
16384
ROM Programmability
FLASH
Seated Height-Max
1.2 mm
Speed
20 MHz
Supply Current-Max
15 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
2.7 V
Supply Voltage-Nom
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Width
4.4 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
Want to compare parts?
  1. MC9S08SL16CTL
    Freescale Semiconductor
    8-BIT, FLASH, 20MHz, MICROCONTROLLER, PDSO28, TSSOP-28
    VS

Alternate Parts for MC9S08SL16CTL

This table gives cross-reference parts and alternative options found for MC9S08SL16CTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC9S08SL16CTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC9S08SL16CTL 8-BIT, FLASH, 20MHz, MICROCONTROLLER, PDSO28, TSSOP-28 Rochester Electronics LLC MC9S08SL16CTL vs MC9S08SL16CTL

Related Parts for MC9S08SL16CTL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC9S08SL16CTL by Freescale Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC9S08SL16CTL by Freescale Semiconductor

Select Manufacturer
Which Manufacturer of MC9S08SL16CTL would you like to use for your alert(s)?
  • Please alert me when MC9S08SL16CTL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC9S08SL16CTL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC9S08SL16CTL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC9S08SL16CTL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC9S08SL16CTL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC9S08SL16CTL by Freescale Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: