Part Details for MC9S08SL8MTJ by NXP Semiconductors
Overview of MC9S08SL8MTJ by NXP Semiconductors
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for MC9S08SL8MTJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AC8820
|
Newark | S08Sl 8-Bit Mcu, S08 Core, 8Kb Flash, 40Mhz, Sop 20 Rohs Compliant: Yes |Nxp MC9S08SL8MTJ RoHS: Compliant Min Qty: 75 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2300 / $4.5900 | Buy Now |
DISTI #
01AC9314
|
Newark | S08Sl 8-Bit Mcu, S08 Core, 8Kb Flash, 40Mhz, Sop 20/ Tube Rohs Compliant: Yes |Nxp MC9S08SL8MTJ RoHS: Compliant Min Qty: 2250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8100 | Buy Now |
DISTI #
MC9S08SL8MTJ-ND
|
DigiKey | IC MCU 8BIT 8KB FLASH 20TSSOP Min Qty: 2250 Lead time: 13 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.5753 | Buy Now |
DISTI #
MC9S08SL8MTJ
|
Avnet Americas | MCU 8-bit HCS08 CISC 8KB Flash 3.3V/5V 20-Pin TSSOP - Rail/Tube (Alt: MC9S08SL8MTJ) RoHS: Compliant Min Qty: 2250 Package Multiple: 2250 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$3.4894 / $4.0043 | Buy Now |
DISTI #
841-MC9S08SL8MTJ
|
Mouser Electronics | 8-bit Microcontrollers - MCU S08SL 8-bit MCU, S08 core, 8KB Flash, 40MHz, SOP 20 RoHS: Compliant | 0 |
|
$4.3200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2250 Package Multiple: 2250 Lead time: 13 Weeks Container: Tube | 0Tube |
|
$3.5800 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 272 |
|
RFQ |
Part Details for MC9S08SL8MTJ
MC9S08SL8MTJ CAD Models
MC9S08SL8MTJ Part Data Attributes
|
MC9S08SL8MTJ
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC9S08SL8MTJ
NXP Semiconductors
8-BIT, FLASH, 20MHz, MICROCONTROLLER, PDSO20
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | TSSOP-20 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | HCS08 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 16 | |
Number of Terminals | 20 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 512 | |
ROM (words) | 8192 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 20 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |