Part Details for MC9S08SU8VFK by NXP Semiconductors
Overview of MC9S08SU8VFK by NXP Semiconductors
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for MC9S08SU8VFK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC2846
|
Newark | 8 Bit Mcu With S08L Core, 8Kb Flash, 40Mhz, Uhv Technology With Gdu, 24Qfn/ Tray Rohs Compliant: Yes |Nxp MC9S08SU8VFK RoHS: Compliant Min Qty: 2450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3600 | Buy Now |
DISTI #
2832-MC9S08SU8VFK-ND
|
DigiKey | IC MCU 8BIT 8KB FLASH 24QFN Min Qty: 300 Lead time: 13 Weeks Container: Tray MARKETPLACE PRODUCT |
6350 In Stock |
|
$2.3600 | Buy Now |
DISTI #
2156-MC9S08SU8VFK-ND
|
DigiKey | MC9S08SU - 8 bit MCU with S08L c Min Qty: 118 Container: Bulk MARKETPLACE PRODUCT |
463 In Stock |
|
$2.5600 | Buy Now |
DISTI #
MC9S08SU8VFK-ND
|
DigiKey | IC MCU 8BIT 8KB FLASH 24QFN Min Qty: 300 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.2492 | Buy Now |
DISTI #
MC9S08SU8VFK
|
Avnet Americas | MC9S08SU8VFK/HUQFN24/STANDARD - Trays (Alt: MC9S08SU8VFK) RoHS: Compliant Min Qty: 283 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray | 6350 Partner Stock |
|
$2.1948 / $2.5311 | Buy Now |
DISTI #
MC9S08SU8VFK
|
Avnet Americas | MC9S08SU8VFK/HUQFN24/STANDARD - Trays (Alt: MC9S08SU8VFK) RoHS: Compliant Min Qty: 142 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray | 463 Partner Stock |
|
$2.1948 / $2.5311 | Buy Now |
DISTI #
MC9S08SU8VFK
|
Avnet Americas | MC9S08SU8VFK/HUQFN24/STANDARD - Trays (Alt: MC9S08SU8VFK) Min Qty: 2450 Package Multiple: 2450 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$2.1576 / $2.4759 | Buy Now |
DISTI #
771-MC9S08SU8VFK
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8 bit MCU with S08L core, 8KB flash, 40MHz, UHV technology with GDU, 24QFN RoHS: Compliant | 0 |
|
$2.6000 / $5.4300 | Order Now |
|
Future Electronics | MC9S08SU8 Series 8 KB Flash 768 B RAM 40 MHz 8-Bit Microcontroller - QFN-24 RoHS: Compliant pbFree: Yes Min Qty: 2450 Package Multiple: 2450 Lead time: 13 Weeks Container: Tray | 0Tray |
|
$2.2800 | Buy Now |
|
Rochester Electronics | MC9S08SU - 8 bit MCU with S08L core, 8KB flash, 40MHz RoHS: Compliant Status: Active Min Qty: 1 | 463 |
|
$2.1900 / $2.5800 | Buy Now |
Part Details for MC9S08SU8VFK
MC9S08SU8VFK CAD Models
MC9S08SU8VFK Part Data Attributes
|
MC9S08SU8VFK
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC9S08SU8VFK
NXP Semiconductors
MC9S08SU8VFK/HUQFN24/STANDARD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 2 Days | |
Date Of Intro | 2017-08-22 | |
Samacsys Manufacturer | NXP | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | TIN | |
Time@Peak Reflow Temperature-Max (s) | 40 |