-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP112, LQFP-112
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | IC MCU 16BIT 256KB FLASH 112LQFP | 962 |
|
RFQ | |
|
Win Source Electronics | IC MCU 16BIT 256KB FLASH 112LQFP | 856 |
|
$60.2900 / $74.2030 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC9S12A256CPVE
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MC9S12A256CPVE
Freescale Semiconductor
16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP112, LQFP-112
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | QFP | |
Package Description | LQFP-112 | |
Pin Count | 112 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Additional Feature | ALSO REQUIRES 5V SUPPLY | |
Address Bus Width | 19 | |
Bit Size | 16 | |
CPU Family | CPU12 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G112 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 91 | |
Number of Terminals | 112 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP112,.87SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 12288 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 25 MHz | |
Supply Current-Max | 65 mA | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.35 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
This table gives cross-reference parts and alternative options found for MC9S12A256CPVE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC9S12A256CPVE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC9S12A256CPVE | 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP112, LQFP-112 | Rochester Electronics LLC | MC9S12A256CPVE vs MC9S12A256CPVE |
MC9S12A256MPV | 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP112, LQFP-112 | Motorola Mobility LLC | MC9S12A256CPVE vs MC9S12A256MPV |
MC9S12A256MPV | Microcontroller, 16-Bit, FLASH, 25MHz, CMOS, PQFP112, LQFP-112 | Motorola Semiconductor Products | MC9S12A256CPVE vs MC9S12A256MPV |
MC9S12A256VPV | 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP112, LQFP-112 | Motorola Mobility LLC | MC9S12A256CPVE vs MC9S12A256VPV |