Microcontrollers and Processors
MC9S12C128CFA16
Description: 16-BIT, FLASH, 16MHz, MICROCONTROLLER, PQFP48, LQFP-48

Overview of MC9S12C128CFA16 by Motorola Mobility LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Consumer Electronics Education and Research Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming Robotics and Drones

CAD Models for MC9S12C128CFA16 by Motorola Mobility LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC9S12C128CFA16 by Motorola Mobility LLC

MC9S12C128CFA16
Motorola Mobility LLC
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
MOTOROLA INC
Part Package Code
QFP
Package Description
LFQFP, QFP48,.35SQ,20
Pin Count
48
Reach Compliance Code
unknown
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Has ADC
YES
Address Bus Width
Bit Size
16
CPU Family
CPU12
Clock Frequency-Max
50 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
JESD-30 Code
S-PQFP-G48
Length
7 mm
Number of I/O Lines
31
Number of Terminals
48
On Chip Program ROM Width
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
LFQFP
Package Equivalence Code
QFP48,.35SQ,20
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
Qualification Status
Not Qualified
RAM (bytes)
4096
ROM (words)
131072
ROM Programmability
FLASH
Seated Height-Max
1.6 mm
Speed
16 MHz
Supply Voltage-Max
2.75 V
Supply Voltage-Min
2.25 V
Supply Voltage-Nom
2.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
7 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
Want to compare parts?
  1. MC9S12C128CFA16
    Motorola Mobility LLC
    16-BIT, FLASH, 16MHz, MICROCONTROLLER, PQFP48, LQFP-48
    VS

Alternate Parts for MC9S12C128CFA16

This table gives cross-reference parts and alternative options found for MC9S12C128CFA16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC9S12C128CFA16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC9S12C128VFA16 16-BIT, FLASH, 16MHz, MICROCONTROLLER, PQFP48, LQFP-48 Motorola Mobility LLC MC9S12C128CFA16 vs MC9S12C128VFA16
MC9S12C128MFA16 IC,MICROCONTROLLER,16-BIT,CPU12 CPU,CMOS,QFP,48PIN,PLASTIC Freescale Semiconductor MC9S12C128CFA16 vs MC9S12C128MFA16
MC9S12C128MFA16 16-BIT, FLASH, 16MHz, MICROCONTROLLER, PQFP48, LQFP-48 Motorola Mobility LLC MC9S12C128CFA16 vs MC9S12C128MFA16
MC9S12C128VFA16 16-BIT, FLASH, 16MHz, MICROCONTROLLER, PQFP48, PLASTIC, LQFP-48 Freescale Semiconductor MC9S12C128CFA16 vs MC9S12C128VFA16
MC9S12C128CFA16 IC,MICROCONTROLLER,16-BIT,CPU12 CPU,CMOS,QFP,48PIN,PLASTIC Freescale Semiconductor MC9S12C128CFA16 vs MC9S12C128CFA16
Part Number Description Manufacturer Compare
MC9S12C128MFA16 16-BIT, FLASH, 16MHz, MICROCONTROLLER, PQFP48, LQFP-48 Motorola Mobility LLC MC9S12C128CFA16 vs MC9S12C128MFA16
MC9S12C128VFA16 16-BIT, FLASH, 16MHz, MICROCONTROLLER, PQFP48, LQFP-48 Motorola Mobility LLC MC9S12C128CFA16 vs MC9S12C128VFA16
MC9S12C128VFA16 16-BIT, FLASH, 16MHz, MICROCONTROLLER, PQFP48, PLASTIC, LQFP-48 Freescale Semiconductor MC9S12C128CFA16 vs MC9S12C128VFA16
MC9S12C128MFA16 IC,MICROCONTROLLER,16-BIT,CPU12 CPU,CMOS,QFP,48PIN,PLASTIC Freescale Semiconductor MC9S12C128CFA16 vs MC9S12C128MFA16
MC9S12C128CFA16 IC,MICROCONTROLLER,16-BIT,CPU12 CPU,CMOS,QFP,48PIN,PLASTIC Freescale Semiconductor MC9S12C128CFA16 vs MC9S12C128CFA16

Related Parts for MC9S12C128CFA16

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC9S12C128CFA16 by Motorola Mobility LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC9S12C128CFA16 by Motorola Mobility LLC

Select Manufacturer
Which Manufacturer of MC9S12C128CFA16 would you like to use for your alert(s)?
  • Please alert me when MC9S12C128CFA16 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC9S12C128CFA16 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC9S12C128CFA16 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC9S12C128CFA16 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC9S12C128CFA16.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC9S12C128CFA16 by Motorola Mobility LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: