Part Details for MC9S12C32CFA16 by Motorola Mobility LLC
Overview of MC9S12C32CFA16 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Part Details for MC9S12C32CFA16
MC9S12C32CFA16 CAD Models
MC9S12C32CFA16 Part Data Attributes
|
MC9S12C32CFA16
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC9S12C32CFA16
Motorola Mobility LLC
16-BIT, FLASH, 16MHz, MICROCONTROLLER, PQFP48, LQFP-48
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | QFP | |
Package Description | LFQFP, QFP48,.35SQ,20 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 16 | |
CPU Family | CPU12 | |
Clock Frequency-Max | 50 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G48 | |
Length | 7 mm | |
Number of I/O Lines | 31 | |
Number of Terminals | 48 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
RAM (bytes) | 4096 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 16 MHz | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MC9S12C32CFA16
This table gives cross-reference parts and alternative options found for MC9S12C32CFA16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC9S12C32CFA16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC9S12C32VFA16 | MICROCONTROLLER | NXP Semiconductors | MC9S12C32CFA16 vs MC9S12C32VFA16 |
MC9S12C32MFAE16 | 16-BIT, FLASH, 16MHz, MICROCONTROLLER, PQFP48 | NXP Semiconductors | MC9S12C32CFA16 vs MC9S12C32MFAE16 |
MC9S12C32VFAE16 | 16-BIT, FLASH, 16MHz, MICROCONTROLLER, PQFP48 | NXP Semiconductors | MC9S12C32CFA16 vs MC9S12C32VFAE16 |
MC9S12C32VFA16 | 16-BIT, FLASH, 16MHz, MICROCONTROLLER, PQFP48, PLASTIC, LQFP-48 | Freescale Semiconductor | MC9S12C32CFA16 vs MC9S12C32VFA16 |
MC9S12C32MFA16 | 16-BIT, FLASH, 16MHz, MICROCONTROLLER, PQFP48, LQFP-48 | Motorola Mobility LLC | MC9S12C32CFA16 vs MC9S12C32MFA16 |
MC9S12C32CFA16 | IC,MICROCONTROLLER,16-BIT,CPU12 CPU,CMOS,QFP,48PIN,PLASTIC | Freescale Semiconductor | MC9S12C32CFA16 vs MC9S12C32CFA16 |
MC9S12C32MFA16 | MICROCONTROLLER | NXP Semiconductors | MC9S12C32CFA16 vs MC9S12C32MFA16 |
MC9S12C32CFA16 | MICROCONTROLLER | NXP Semiconductors | MC9S12C32CFA16 vs MC9S12C32CFA16 |
MC9S12C32MFA16 | 16-BIT, FLASH, 16MHz, MICROCONTROLLER, PQFP48, PLASTIC, LQFP-48 | Freescale Semiconductor | MC9S12C32CFA16 vs MC9S12C32MFA16 |
MC9S12C32MFAE16 | S12C 16-bit MCU, HCS12 core, 32KB Flash, QFP 48 | Freescale Semiconductor | MC9S12C32CFA16 vs MC9S12C32MFAE16 |