Part Details for MC9S12C32MFAE16 by NXP Semiconductors
Overview of MC9S12C32MFAE16 by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for MC9S12C32MFAE16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70K3228
|
Newark | S12C 16-Bit Mcu, Hcs12 Core, 32Kb Flash, Qfp 48/Tray Rohs Compliant: Yes |Nxp MC9S12C32MFAE16 Min Qty: 1250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.8900 | Buy Now |
DISTI #
MC9S12C32MFAE16-ND
|
DigiKey | IC MCU 16BIT 32KB FLASH 48LQFP Min Qty: 1250 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$12.3601 | Buy Now |
DISTI #
MC9S12C32MFAE16
|
Avnet Americas | MCU 16-bit HCS12 CISC 32KB Flash 2.5V/5V 48-Pin LQFP Tray - Trays (Alt: MC9S12C32MFAE16) RoHS: Compliant Min Qty: 1250 Package Multiple: 1250 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$9.7613 / $11.2015 | Buy Now |
DISTI #
841-MC9S12C32MFAE16
|
Mouser Electronics | 16-bit Microcontrollers - MCU GOLDFISH RoHS: Compliant | 1250 |
|
$11.7400 / $19.3900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1250 Package Multiple: 1250 Container: Tray | 0Tray |
|
$10.6700 | Buy Now |
DISTI #
MC9S12C32MFAE16
|
Avnet Americas | MCU 16-bit HCS12 CISC 32KB Flash 2.5V/5V 48-Pin LQFP Tray - Trays (Alt: MC9S12C32MFAE16) RoHS: Compliant Min Qty: 1250 Package Multiple: 1250 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$9.7613 / $11.2015 | Buy Now |
DISTI #
MC9S12C32MFAE16
|
Avnet Americas | MCU 16-bit HCS12 CISC 32KB Flash 2.5V/5V 48-Pin LQFP Tray - Trays (Alt: MC9S12C32MFAE16) RoHS: Compliant Min Qty: 1250 Package Multiple: 1250 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$9.7613 / $11.2015 | Buy Now |
DISTI #
MC9S12C32MFAE16
|
Avnet Silica | MCU 16-bit HCS12 CISC 32KB Flash 2.5V/5V 48-Pin LQFP Tray (Alt: MC9S12C32MFAE16) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 2 Weeks, 1 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MC9S12C32MFAE16
|
EBV Elektronik | MCU 16-bit HCS12 CISC 32KB Flash 2.5V/5V 48-Pin LQFP Tray (Alt: MC9S12C32MFAE16) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 2 Weeks, 1 Days | EBV - 0 |
|
Buy Now |
Part Details for MC9S12C32MFAE16
MC9S12C32MFAE16 CAD Models
MC9S12C32MFAE16 Part Data Attributes
|
MC9S12C32MFAE16
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC9S12C32MFAE16
NXP Semiconductors
16-BIT, FLASH, 16MHz, MICROCONTROLLER, PQFP48
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | PLASTIC, LQFP-48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Additional Feature | ALSO REQUIRES 5V SUPPLY | |
Address Bus Width | 16 | |
Bit Size | 16 | |
CPU Family | CPU12 | |
Clock Frequency-Max | 50 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 31 | |
Number of Terminals | 48 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 2048 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 16 MHz | |
Supply Current-Max | 45 mA | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.35 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MC9S12C32MFAE16
This table gives cross-reference parts and alternative options found for MC9S12C32MFAE16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC9S12C32MFAE16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC9S12C32MFA16 | MICROCONTROLLER | NXP Semiconductors | MC9S12C32MFAE16 vs MC9S12C32MFA16 |
MC9S12C32VFAE16 | S12C 16-bit MCU, HCS12 core, 32KB Flash, QFP 48 | Freescale Semiconductor | MC9S12C32MFAE16 vs MC9S12C32VFAE16 |
MC9S12C32MFA16 | 16-BIT, FLASH, 16MHz, MICROCONTROLLER, PQFP48, PLASTIC, LQFP-48 | Freescale Semiconductor | MC9S12C32MFAE16 vs MC9S12C32MFA16 |
MC9S12C32VFA16 | MICROCONTROLLER | NXP Semiconductors | MC9S12C32MFAE16 vs MC9S12C32VFA16 |
MC9S12C32CFA16 | IC,MICROCONTROLLER,16-BIT,CPU12 CPU,CMOS,QFP,48PIN,PLASTIC | Freescale Semiconductor | MC9S12C32MFAE16 vs MC9S12C32CFA16 |
MC9S12C32VFA16 | 16-BIT, FLASH, 16MHz, MICROCONTROLLER, PQFP48, PLASTIC, LQFP-48 | Freescale Semiconductor | MC9S12C32MFAE16 vs MC9S12C32VFA16 |
MC9S12C32CFAE16 | MICROCONTROLLER | NXP Semiconductors | MC9S12C32MFAE16 vs MC9S12C32CFAE16 |
MC9S12C32CFA16 | MICROCONTROLLER | NXP Semiconductors | MC9S12C32MFAE16 vs MC9S12C32CFA16 |
MC9S12C32CFA16 | 16-BIT, FLASH, 16MHz, MICROCONTROLLER, PQFP48, LQFP-48 | Motorola Mobility LLC | MC9S12C32MFAE16 vs MC9S12C32CFA16 |
MC9S12C32VFA16 | 16-BIT, FLASH, 16 MHz, MICROCONTROLLER, PQFP48, LQFP-48 | Motorola Mobility LLC | MC9S12C32MFAE16 vs MC9S12C32VFA16 |