Part Details for MC9S12D32VFUE by NXP Semiconductors
Overview of MC9S12D32VFUE by NXP Semiconductors
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for MC9S12D32VFUE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01M5895
|
Newark | S12D 16-Bit Mcu, Hcs12 Core, 32Kb Flash, Qfp 80 /Tray Rohs Compliant: Yes |Nxp MC9S12D32VFUE Min Qty: 420 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.4300 / $13.8300 | Buy Now |
DISTI #
MC9S12D32VFUE-ND
|
DigiKey | IC MCU 16BIT 32KB FLASH 80QFP Min Qty: 420 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$16.2566 | Buy Now |
DISTI #
MC9S12D32VFUE
|
Avnet Americas | MCU 16-bit HCS12 CISC 32KB Flash 2.5V/5V 80-Pin PQFP Tray - Trays (Alt: MC9S12D32VFUE) RoHS: Compliant Min Qty: 420 Package Multiple: 420 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$12.2445 / $14.1207 | Buy Now |
DISTI #
841-MC9S12D32VFUE
|
Mouser Electronics | 16-bit Microcontrollers - MCU 32K FLASH HCS12 MCU RoHS: Compliant | 0 |
|
$16.2600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 420 Package Multiple: 420 Lead time: 13 Weeks Container: Tray | 0Tray |
|
$12.3500 | Buy Now |
DISTI #
MC9S12D32VFUE
|
Avnet Silica | MCU 16-bit HCS12 CISC 32KB Flash 2.5V/5V 80-Pin PQFP Tray (Alt: MC9S12D32VFUE) RoHS: Compliant Min Qty: 84 Package Multiple: 84 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MC9S12D32VFUE
|
EBV Elektronik | MCU 16-bit HCS12 CISC 32KB Flash 2.5V/5V 80-Pin PQFP Tray (Alt: MC9S12D32VFUE) RoHS: Compliant Min Qty: 84 Package Multiple: 84 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock | 252 |
|
RFQ |
Part Details for MC9S12D32VFUE
MC9S12D32VFUE CAD Models
MC9S12D32VFUE Part Data Attributes
|
MC9S12D32VFUE
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC9S12D32VFUE
NXP Semiconductors
16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP80
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | PLASTIC, QFP-80 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Has ADC | YES | |
Additional Feature | ALSO REQUIRES 5V SUPPLY | |
Address Bus Width | 16 | |
Bit Size | 16 | |
CPU Family | CPU12 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G80 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 59 | |
Number of Terminals | 80 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP80,.68SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 2048 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Seated Height-Max | 2.45 mm | |
Speed | 25 MHz | |
Supply Current-Max | 50 mA | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MC9S12D32VFUE
This table gives cross-reference parts and alternative options found for MC9S12D32VFUE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC9S12D32VFUE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC9S12D32MFUR2 | 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP80, PLASTIC, QFP-80 | Freescale Semiconductor | MC9S12D32VFUE vs MC9S12D32MFUR2 |
MC9S12D32MFU | Microcontroller | NXP Semiconductors | MC9S12D32VFUE vs MC9S12D32MFU |
MC9S12D32CFUR2 | 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP80, PLASTIC, QFP-80 | Freescale Semiconductor | MC9S12D32VFUE vs MC9S12D32CFUR2 |
MC9S12D32MFUE | S12D 16-bit MCU, HCS12 core, 32KB Flash, QFP 80 | Freescale Semiconductor | MC9S12D32VFUE vs MC9S12D32MFUE |
MC9S12D32MFU | 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP80, PLASTIC, QFP-80 | Freescale Semiconductor | MC9S12D32VFUE vs MC9S12D32MFU |
MC9S12D32MFUE | 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP80 | NXP Semiconductors | MC9S12D32VFUE vs MC9S12D32MFUE |
MC9S12D32VFU | 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP80, PLASTIC, QFP-80 | Freescale Semiconductor | MC9S12D32VFUE vs MC9S12D32VFU |
MC9S12D32CFUE | S12D 16-bit MCU, HCS12 core, 32KB Flash, QFP 80 | Freescale Semiconductor | MC9S12D32VFUE vs MC9S12D32CFUE |
MC9S12D32CFUE | 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP80 | NXP Semiconductors | MC9S12D32VFUE vs MC9S12D32CFUE |