-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP80
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AC9107
|
Newark | S12D 16-Bit Mcu, Hcs12 Core, 64Kb Flash, Qfp 80 Rohs Compliant: Yes |Nxp MC9S12D64CFUE Min Qty: 84 Package Multiple: 1 Date Code: 0 Container: Bulk | 34 |
|
$16.1200 / $18.5900 | Buy Now |
DISTI #
68K9839
|
Newark | Microcontroller Mcu, 16 Bit, Hcs12, 25Mhz, Qfp-80, Product Range:Hcs12 Family S12D Series Microcontrollers, Device Core:Hcs12, Data Bus Width:16 Bit, Operating Frequency Max:25Mhz, Program Memory Size:64Kb, No. Of Pins:80Pins Rohs Compliant: Yes |Nxp MC9S12D64CFUE Min Qty: 420 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.6800 | Buy Now |
DISTI #
MC9S12D64CFUE-ND
|
DigiKey | IC MCU 16BIT 64KB FLASH 80QFP Min Qty: 1 Lead time: 13 Weeks Container: Tray |
400 In Stock |
|
$19.9485 / $29.1300 | Buy Now |
DISTI #
MC9S12D64CFUE
|
Avnet Americas | MCU 16-bit HCS12 CISC 64KB Flash 2.5V/5V 80-Pin PQFP Tray - Trays (Alt: MC9S12D64CFUE) RoHS: Compliant Min Qty: 84 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Tray | 34 |
|
$16.1127 / $18.5816 | Buy Now |
DISTI #
841-MC9S12D64CFUE
|
Mouser Electronics | 16-bit Microcontrollers - MCU 64K FLASH HCS12 MCU RoHS: Compliant | 80 |
|
$18.5800 / $29.0400 | Buy Now |
|
Future Electronics | MC9S12D Series 4 kB RAM 64 kB Flash 16-Bit SMT Flash Microcontroller - QFP-80 RoHS: Compliant pbFree: Yes Min Qty: 420 Package Multiple: 420 Container: Tray | 0Tray |
|
$18.2000 | Buy Now |
DISTI #
MC9S12D64CFUE
|
Avnet Americas | MCU 16-bit HCS12 CISC 64KB Flash 2.5V/5V 80-Pin PQFP Tray - Trays (Alt: MC9S12D64CFUE) RoHS: Compliant Min Qty: 84 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Tray | 34 |
|
$16.1127 / $18.5816 | Buy Now |
|
Ameya Holding Limited | Min Qty: 84 | 420 |
|
$29.1430 / $30.3574 | Buy Now |
DISTI #
MC9S12D64CFUE
|
Avnet Americas | MCU 16-bit HCS12 CISC 64KB Flash 2.5V/5V 80-Pin PQFP Tray - Trays (Alt: MC9S12D64CFUE) RoHS: Compliant Min Qty: 84 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Tray | 34 |
|
$16.1127 / $18.5816 | Buy Now |
DISTI #
MC9S12D64CFUE
|
Avnet Silica | MCU 16-bit HCS12 CISC 64KB Flash 2.5V/5V 80-Pin PQFP Tray (Alt: MC9S12D64CFUE) RoHS: Compliant Min Qty: 84 Package Multiple: 84 Lead time: 2 Weeks, 1 Days | Silica - 252 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC9S12D64CFUE
NXP Semiconductors
Buy Now
|
Compare Parts:
MC9S12D64CFUE
NXP Semiconductors
16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP80
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | PLASTIC, QFP-80 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Additional Feature | ALSO REQUIRES 5V SUPPLY | |
Address Bus Width | 16 | |
Bit Size | 16 | |
CPU Family | CPU12 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G80 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 59 | |
Number of Terminals | 80 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP80,.68SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 4096 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 2.45 mm | |
Speed | 25 MHz | |
Supply Current-Max | 50 mA | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.35 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
This table gives cross-reference parts and alternative options found for MC9S12D64CFUE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC9S12D64CFUE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC9S12D64CFU | IC,MICROCONTROLLER,16-BIT,CPU12 CPU,CMOS,QFP,80PIN,PLASTIC | Freescale Semiconductor | MC9S12D64CFUE vs MC9S12D64CFU |
MC9S12D64CFUE | 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP80, PLASTIC, QFP-80 | Freescale Semiconductor | MC9S12D64CFUE vs MC9S12D64CFUE |
MC9S12D64VFU | 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP80, PLASTIC, QFP-80 | Freescale Semiconductor | MC9S12D64CFUE vs MC9S12D64VFU |
MC9S12D64MFU | IC,MICROCONTROLLER,16-BIT,CPU12 CPU,CMOS,QFP,80PIN,PLASTIC | Freescale Semiconductor | MC9S12D64CFUE vs MC9S12D64MFU |
MC9S12D64MFUE | 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP80 | NXP Semiconductors | MC9S12D64CFUE vs MC9S12D64MFUE |
MC9S12D64MFUE | 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP80, PLASTIC, QFP-80 | Rochester Electronics LLC | MC9S12D64CFUE vs MC9S12D64MFUE |
MC9S12D64VFUE | 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP80, PLASTIC, QFP-80 | Rochester Electronics LLC | MC9S12D64CFUE vs MC9S12D64VFUE |
MC9S12D64MFU | Microcontroller | NXP Semiconductors | MC9S12D64CFUE vs MC9S12D64MFU |
MC9S12D64VFU | Microcontroller | NXP Semiconductors | MC9S12D64CFUE vs MC9S12D64VFU |
MC9S12D64VFUE | S12D 16-bit MCU, HCS12 core, 64KB Flash, QFP 80 | Freescale Semiconductor | MC9S12D64CFUE vs MC9S12D64VFUE |