-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP80
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38K5010
|
Newark | 16 Bit Microcontroller, S12D, 25 Mhz, 128 Kb, 8 Kb, 80, Qfp Rohs Compliant: Yes |Nxp MC9S12DG128CFUE Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$25.4100 / $38.9000 | Buy Now |
DISTI #
98AC1797
|
Newark | S12Dg 16-Bit Mcu, Hcs12 Core, 128Kb Flash, Qfp 80 Rohs Compliant: Yes |Nxp MC9S12DG128CFUE Min Qty: 84 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.7000 / $23.8700 | Buy Now |
DISTI #
MC9S12DG128CFUE-ND
|
DigiKey | IC MCU 16BIT 128KB FLASH 80QFP Min Qty: 1 Lead time: 13 Weeks Container: Tray |
411 In Stock |
|
$25.6211 / $37.4100 | Buy Now |
DISTI #
MC9S12DG128CFUE
|
Avnet Americas | MCU 16-bit HCS12 CISC 128KB Flash 2.5V/5V 80-Pin PQFP Brick - Trays (Alt: MC9S12DG128CFUE) RoHS: Compliant Min Qty: 84 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$20.6945 / $23.8654 | Buy Now |
DISTI #
841-MC9S12DG128CFUE
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16 BIT 25 MHZ RoHS: Compliant | 418 |
|
$24.9900 / $37.4000 | Buy Now |
|
Future Electronics | MC9S12D Series 8 kB RAM 128 kB Flash 16-Bit SMT Flash Microcontroller - QFP-80 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 599Tray |
|
$23.3700 / $24.5400 | Buy Now |
DISTI #
MC9S12DG128CFUE
|
Avnet Americas | MCU 16-bit HCS12 CISC 128KB Flash 2.5V/5V 80-Pin PQFP Brick - Trays (Alt: MC9S12DG128CFUE) RoHS: Compliant Min Qty: 84 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$20.6945 / $23.8654 | Buy Now |
DISTI #
MC9S12DG128CFUE
|
Avnet Americas | MCU 16-bit HCS12 CISC 128KB Flash 2.5V/5V 80-Pin PQFP Brick - Trays (Alt: MC9S12DG128CFUE) RoHS: Compliant Min Qty: 84 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$20.6945 / $23.8654 | Buy Now |
DISTI #
MC9S12DG128CFUE
|
Avnet Silica | MCU 16-bit HCS12 CISC 128KB Flash 2.5V/5V 80-Pin PQFP Brick (Alt: MC9S12DG128CFUE) RoHS: Compliant Min Qty: 84 Package Multiple: 84 Lead time: 2 Weeks, 1 Days | Silica - 168 |
|
Buy Now | |
DISTI #
MC9S12DG128CFUE
|
EBV Elektronik | MCU 16-bit HCS12 CISC 128KB Flash 2.5V/5V 80-Pin PQFP Brick (Alt: MC9S12DG128CFUE) RoHS: Compliant Min Qty: 84 Package Multiple: 84 Lead time: 2 Weeks, 1 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC9S12DG128CFUE
NXP Semiconductors
Buy Now
|
Compare Parts:
MC9S12DG128CFUE
NXP Semiconductors
16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP80
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | PLASTIC, LQFP-80 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Additional Feature | ALSO REQUIRES 5V SUPPLY | |
Address Bus Width | 16 | |
Bit Size | 16 | |
Clock Frequency-Max | 50 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G80 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 59 | |
Number of Terminals | 80 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
ROM Programmability | FLASH | |
Seated Height-Max | 2.45 mm | |
Speed | 25 MHz | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.35 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
This table gives cross-reference parts and alternative options found for MC9S12DG128CFUE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC9S12DG128CFUE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC9S12DG128VFUE | 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP80 | NXP Semiconductors | MC9S12DG128CFUE vs MC9S12DG128VFUE |
MC9S12DG128BVFU | 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP80, 14 X 14 MM, 2.20 MM HEIGHT, 0.65 MM PITCH, QFP-80 | Motorola Mobility LLC | MC9S12DG128CFUE vs MC9S12DG128BVFU |
MC9S12DG128CFUE | S12DG 16-bit MCU, HCS12 core, 128KB Flash, QFP 80 | Freescale Semiconductor | MC9S12DG128CFUE vs MC9S12DG128CFUE |
MC9S12DG128MFU | IC,MICROCONTROLLER,16-BIT,CPU12 CPU,CMOS,QFP,80PIN,PLASTIC | Freescale Semiconductor | MC9S12DG128CFUE vs MC9S12DG128MFU |
MC9S12DG128VFU | 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP80, PLASTIC, LQFP-80 | Freescale Semiconductor | MC9S12DG128CFUE vs MC9S12DG128VFU |
MC9S12DG128BMFU | 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP80, QFP-80 | Freescale Semiconductor | MC9S12DG128CFUE vs MC9S12DG128BMFU |
MC9S12DG128CFUE | 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP80, PLASTIC, LQFP-80 | Rochester Electronics LLC | MC9S12DG128CFUE vs MC9S12DG128CFUE |
MC9S12DG128MFUE | 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP80, PLASTIC, LQFP-80 | Rochester Electronics LLC | MC9S12DG128CFUE vs MC9S12DG128MFUE |
MC9S12DG128BMFU | 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP80, QFP-80 | Rochester Electronics LLC | MC9S12DG128CFUE vs MC9S12DG128BMFU |
MC9S12DG128BCFU | 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP80, QFP-80 | Freescale Semiconductor | MC9S12DG128CFUE vs MC9S12DG128BCFU |