-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
S12DG 16-bit MCU, HCS12 core, 128KB Flash, QFP 112
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 16-BIT, FLASH, 25 MHz, MICROCONTROLLER, 112 Pin Plastic QFP | 10 |
|
$22.3665 | Buy Now |
|
Quest Components | 16-BIT, FLASH, 25 MHz, MICROCONTROLLER, 112 Pin Plastic QFP | 16 |
|
$60.3760 / $71.0306 | Buy Now |
|
Rochester Electronics | MC9S12DG128 - Microcontroller 16-Bit FLASH, 25MHz RoHS: Compliant Status: Active Min Qty: 1 | 20 |
|
$27.7200 / $32.6100 | Buy Now |
|
Sense Electronic Company Limited | QFP112 | 616 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC9S12DG128CPVE
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MC9S12DG128CPVE
Freescale Semiconductor
S12DG 16-bit MCU, HCS12 core, 128KB Flash, QFP 112
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | QFP | |
Package Description | LEAD FREE, LQFP-112 | |
Pin Count | 112 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Additional Feature | ALSO REQUIRES 5V SUPPLY | |
Address Bus Width | 20 | |
Bit Size | 16 | |
Clock Frequency-Max | 50 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G112 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 91 | |
Number of Terminals | 112 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 25 MHz | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.35 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
This table gives cross-reference parts and alternative options found for MC9S12DG128CPVE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC9S12DG128CPVE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC9S12DG128VPV | 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP112, LQFP-112 | Motorola Mobility LLC | MC9S12DG128CPVE vs MC9S12DG128VPV |
MC9S12DG128BMPVE | 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP112, 20 X 20 MM, 0.65 MM PITCH, 1.40 MM HEIGHT, PLASTIC, LQFP-112 | Freescale Semiconductor | MC9S12DG128CPVE vs MC9S12DG128BMPVE |
MC9S12DG128VPVR2 | 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP112, LQFP-112 | Freescale Semiconductor | MC9S12DG128CPVE vs MC9S12DG128VPVR2 |
MC9S12DG128BMPVE | 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP112, 20 X 20 MM, 0.65 MM PITCH, 1.40 MM HEIGHT, PLASTIC, LQFP-112 | Motorola Mobility LLC | MC9S12DG128CPVE vs MC9S12DG128BMPVE |
MC9S12DG128MPV | IC,MICROCONTROLLER,16-BIT,CPU12 CPU,CMOS,QFP,112PIN,PLASTIC | Freescale Semiconductor | MC9S12DG128CPVE vs MC9S12DG128MPV |
MC9S12DG128CPVE | 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP112 | NXP Semiconductors | MC9S12DG128CPVE vs MC9S12DG128CPVE |
MC9S12DG128MPVE | S12DG 16-bit MCU, HCS12 core, 128KB Flash, QFP 112 | Freescale Semiconductor | MC9S12DG128CPVE vs MC9S12DG128MPVE |
MC9S12DG128BMPV | 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP112, LQFP-112 | Freescale Semiconductor | MC9S12DG128CPVE vs MC9S12DG128BMPV |
MC9S12DG128CPV | 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP112, LQFP-112 | Motorola Mobility LLC | MC9S12DG128CPVE vs MC9S12DG128CPV |
MC9S12DG128MPVER | 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP112, LEAD FREE, LQFP-112 | Freescale Semiconductor | MC9S12DG128CPVE vs MC9S12DG128MPVER |