Part Details for MC9S12DG128VPVE by NXP Semiconductors
Overview of MC9S12DG128VPVE by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for MC9S12DG128VPVE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70K3259
|
Newark | Mcu, 16Bit, Hcs12, 25Mhz, Lqfp-112, Product Range:Hcs12 Microcontrollers, Device Core:Hcs12, Data Bus Width:16 Bit, Operating Frequency Max:25Mhz, Program Memory Size:128Kb, No. Of Pins:112Pins, Ic Case/Package:Lqfp Rohs Compliant: Yes |Nxp MC9S12DG128VPVE Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.6000 | Buy Now |
DISTI #
2832-MC9S12DG128VPVE-ND
|
DigiKey | IC MCU 16BIT 128KB FLASH 112LQFP Min Qty: 10 Lead time: 13 Weeks Container: Bulk MARKETPLACE PRODUCT |
280 In Stock |
|
$87.5100 | Buy Now |
DISTI #
MC9S12DG128VPVE-ND
|
DigiKey | IC MCU 16BIT 128KB FLASH 112LQFP Min Qty: 10 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$27.7613 | Buy Now |
DISTI #
MC9S12DG128VPVE
|
Avnet Americas | MCU 16-bit HCS12 CISC 128KB Flash 2.5V/5V 112-Pin LQFP Brick - Trays (Alt: MC9S12DG128VPVE) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$22.4232 / $25.8590 | Buy Now |
DISTI #
841-MC9S12DG128VPVE
|
Mouser Electronics | 16-bit Microcontrollers - MCU 128K FLASH HCS12 MCU RoHS: Compliant | 1 |
|
$26.4100 / $40.5300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 Container: Tray | 0Tray |
|
$24.1200 | Buy Now |
|
Rochester Electronics | S12DG 16-bit MCU, HCS12 core, 128KB Flash, QFP 112 RoHS: Compliant Status: Active Min Qty: 1 | 110 |
|
$29.1400 / $34.2800 | Buy Now |
DISTI #
MC9S12DG128VPVE
|
Avnet Americas | MCU 16-bit HCS12 CISC 128KB Flash 2.5V/5V 112-Pin LQFP Brick - Trays (Alt: MC9S12DG128VPVE) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$22.4232 / $25.8590 | Buy Now |
DISTI #
MC9S12DG128VPVE
|
Avnet Americas | MCU 16-bit HCS12 CISC 128KB Flash 2.5V/5V 112-Pin LQFP Brick - Trays (Alt: MC9S12DG128VPVE) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$22.4232 / $25.8590 | Buy Now |
DISTI #
MC9S12DG128VPVE
|
Avnet Silica | MCU 16-bit HCS12 CISC 128KB Flash 2.5V/5V 112-Pin LQFP Brick (Alt: MC9S12DG128VPVE) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 2 Weeks, 1 Days | Silica - 0 |
|
Buy Now |
Part Details for MC9S12DG128VPVE
MC9S12DG128VPVE CAD Models
MC9S12DG128VPVE Part Data Attributes
|
MC9S12DG128VPVE
NXP Semiconductors
Buy Now
|
Compare Parts:
MC9S12DG128VPVE
NXP Semiconductors
16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP112
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | LEAD FREE, LQFP-112 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Additional Feature | ALSO REQUIRES 5V SUPPLY | |
Address Bus Width | 20 | |
Bit Size | 16 | |
Clock Frequency-Max | 50 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G112 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 91 | |
Number of Terminals | 112 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 25 MHz | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.35 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MC9S12DG128VPVE
This table gives cross-reference parts and alternative options found for MC9S12DG128VPVE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC9S12DG128VPVE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC9S12DG128VPV | 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP112, LQFP-112 | Motorola Mobility LLC | MC9S12DG128VPVE vs MC9S12DG128VPV |
MC9S12DG128BMPVE | 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP112, 20 X 20 MM, 0.65 MM PITCH, 1.40 MM HEIGHT, PLASTIC, LQFP-112 | Freescale Semiconductor | MC9S12DG128VPVE vs MC9S12DG128BMPVE |
MC9S12DG128VPVR2 | 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP112, LQFP-112 | Freescale Semiconductor | MC9S12DG128VPVE vs MC9S12DG128VPVR2 |
MC9S12DG128BMPVE | 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP112, 20 X 20 MM, 0.65 MM PITCH, 1.40 MM HEIGHT, PLASTIC, LQFP-112 | Motorola Mobility LLC | MC9S12DG128VPVE vs MC9S12DG128BMPVE |
MC9S12DG128MPV | IC,MICROCONTROLLER,16-BIT,CPU12 CPU,CMOS,QFP,112PIN,PLASTIC | Freescale Semiconductor | MC9S12DG128VPVE vs MC9S12DG128MPV |
MC9S12DG128CPVE | 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP112 | NXP Semiconductors | MC9S12DG128VPVE vs MC9S12DG128CPVE |
MC9S12DG128MPVE | S12DG 16-bit MCU, HCS12 core, 128KB Flash, QFP 112 | Freescale Semiconductor | MC9S12DG128VPVE vs MC9S12DG128MPVE |
MC9S12DG128BMPV | 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP112, LQFP-112 | Freescale Semiconductor | MC9S12DG128VPVE vs MC9S12DG128BMPV |
MC9S12DG128CPVE | S12DG 16-bit MCU, HCS12 core, 128KB Flash, QFP 112 | Freescale Semiconductor | MC9S12DG128VPVE vs MC9S12DG128CPVE |
MC9S12DG128CPV | 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP112, LQFP-112 | Motorola Mobility LLC | MC9S12DG128VPVE vs MC9S12DG128CPV |