Part Details for MC9S12DJ64MFUE by NXP Semiconductors
Overview of MC9S12DJ64MFUE by NXP Semiconductors
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Automotive
Price & Stock for MC9S12DJ64MFUE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70K3274
|
Newark | S12Dj 16-Bit Mcu, Hcs12 Core, 64Kb Flash, Qfp 80/ Tray Rohs Compliant: Yes |Nxp MC9S12DJ64MFUE Min Qty: 420 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.8100 | Buy Now |
DISTI #
2832-MC9S12DJ64MFUE-ND
|
DigiKey | IC MCU 16BIT 64KB FLASH 80QFP Min Qty: 10 Lead time: 13 Weeks Container: Tray MARKETPLACE PRODUCT |
48 In Stock |
|
$50.6700 | Buy Now |
DISTI #
MC9S12DJ64MFUE-ND
|
DigiKey | IC MCU 16BIT 64KB FLASH 80QFP Min Qty: 10 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$23.4849 | Buy Now |
DISTI #
MC9S12DJ64MFUE
|
Avnet Americas | MCU 16-bit HCS12 CISC 64KB Flash 2.5V/5V 80-Pin PQFP Tray - Trays (Alt: MC9S12DJ64MFUE) RoHS: Compliant Min Qty: 420 Package Multiple: 420 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$18.9690 / $21.8756 | Buy Now |
DISTI #
841-MC9S12DJ64MFUE
|
Mouser Electronics | 16-bit Microcontrollers - MCU TORPEDO 64K FLASH HCS12 RoHS: Compliant | 0 |
|
$23.4900 | Order Now |
|
Future Electronics | S12DJ 16-bit MCU, HCS12 core, 64KB Flash, QFP 80 RoHS: Compliant pbFree: Yes Min Qty: 420 Package Multiple: 84 Container: Tray | 0Tray |
|
$21.4500 | Buy Now |
DISTI #
MC9S12DJ64MFUE
|
Avnet Americas | MCU 16-bit HCS12 CISC 64KB Flash 2.5V/5V 80-Pin PQFP Tray - Trays (Alt: MC9S12DJ64MFUE) RoHS: Compliant Min Qty: 420 Package Multiple: 420 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$18.9690 / $21.8756 | Buy Now |
DISTI #
MC9S12DJ64MFUE
|
Avnet Silica | MCU 16-bit HCS12 CISC 64KB Flash 2.5V/5V 80-Pin PQFP Tray (Alt: MC9S12DJ64MFUE) RoHS: Compliant Min Qty: 84 Package Multiple: 84 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 48 |
|
$38.0000 | RFQ |
Part Details for MC9S12DJ64MFUE
MC9S12DJ64MFUE CAD Models
MC9S12DJ64MFUE Part Data Attributes:
|
MC9S12DJ64MFUE
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC9S12DJ64MFUE
NXP Semiconductors
16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP80
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | PLASTIC, QFP-80 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Additional Feature | ALSO REQUIRES 5V SUPPLY | |
Address Bus Width | 16 | |
Bit Size | 16 | |
CPU Family | CPU12 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G80 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 59 | |
Number of Terminals | 80 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP80,.68SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 4096 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 2.45 mm | |
Speed | 25 MHz | |
Supply Current-Max | 50 mA | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.35 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MC9S12DJ64MFUE
This table gives cross-reference parts and alternative options found for MC9S12DJ64MFUE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC9S12DJ64MFUE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC9S12DJ64VFUE | S12DJ 16-bit MCU, HCS12 core, 64KB Flash, QFP 80 | Freescale Semiconductor | MC9S12DJ64MFUE vs MC9S12DJ64VFUE |
MC9S12DJ64VFU | IC,MICROCONTROLLER,16-BIT,CPU12 CPU,CMOS,QFP,80PIN,PLASTIC | Freescale Semiconductor | MC9S12DJ64MFUE vs MC9S12DJ64VFU |
MC9S12DJ64CFUE | 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP80, PLASTIC, QFP-80 | Freescale Semiconductor | MC9S12DJ64MFUE vs MC9S12DJ64CFUE |
MC9S12DJ64VFUE | 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP80, PLASTIC, QFP-80 | Rochester Electronics LLC | MC9S12DJ64MFUE vs MC9S12DJ64VFUE |
MC9S12DJ64MFUE | 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP80, PLASTIC, QFP-80 | Rochester Electronics LLC | MC9S12DJ64MFUE vs MC9S12DJ64MFUE |
MC9S12DJ64CFU | 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP80, QFP-80 | Motorola Mobility LLC | MC9S12DJ64MFUE vs MC9S12DJ64CFU |
MC9S12DJ64CFUE | 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP80 | NXP Semiconductors | MC9S12DJ64MFUE vs MC9S12DJ64CFUE |
MC9S12DJ64MFUE | S12DJ 16-bit MCU, HCS12 core, 64KB Flash, QFP 80 | Freescale Semiconductor | MC9S12DJ64MFUE vs MC9S12DJ64MFUE |
MC9S12DJ64VFU | 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP80, QFP-80 | Motorola Mobility LLC | MC9S12DJ64MFUE vs MC9S12DJ64VFU |
MC9S12DJ64MFU | 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP80, QFP-80 | Motorola Mobility LLC | MC9S12DJ64MFUE vs MC9S12DJ64MFU |