Microcontrollers and Processors
MC9S12DT256CPV
Description: 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP112, LQFP-112

Overview of MC9S12DT256CPV by Motorola Mobility LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Environmental Monitoring Industrial Automation Agriculture Technology Medical Imaging

CAD Models for MC9S12DT256CPV by Motorola Mobility LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC9S12DT256CPV by Motorola Mobility LLC

MC9S12DT256CPV
Motorola Mobility LLC
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
MOTOROLA INC
Part Package Code
QFP
Package Description
LQFP, QFP112,.87SQ
Pin Count
112
Reach Compliance Code
unknown
HTS Code
8542.31.00.01
Has ADC
YES
Address Bus Width
16
Bit Size
16
CPU Family
CPU12
Clock Frequency-Max
16 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
16
JESD-30 Code
S-PQFP-G112
Length
20 mm
Number of I/O Lines
91
Number of Terminals
112
On Chip Program ROM Width
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
LQFP
Package Equivalence Code
QFP112,.87SQ
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE
Qualification Status
Not Qualified
RAM (bytes)
12288
ROM (words)
262144
ROM Programmability
FLASH
Seated Height-Max
1.6 mm
Speed
25 MHz
Supply Voltage-Max
2.75 V
Supply Voltage-Min
2.35 V
Supply Voltage-Nom
2.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
QUAD
Width
20 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
Want to compare parts?
  1. MC9S12DT256CPV
    Motorola Mobility LLC
    16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP112, LQFP-112
    VS

Alternate Parts for MC9S12DT256CPV

This table gives cross-reference parts and alternative options found for MC9S12DT256CPV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC9S12DT256CPV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC9S12DT256BCPV 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP112, LQFP-112 Freescale Semiconductor MC9S12DT256CPV vs MC9S12DT256BCPV
MC9S12DT256MPV 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP112, LQFP-112 Freescale Semiconductor MC9S12DT256CPV vs MC9S12DT256MPV
MC9S12DT256BMPV IC,MICROCONTROLLER,16-BIT,CPU12 CPU,CMOS,QFP,112PIN,PLASTIC Freescale Semiconductor MC9S12DT256CPV vs MC9S12DT256BMPV
MC9S12DT256CPVE 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP112 NXP Semiconductors MC9S12DT256CPV vs MC9S12DT256CPVE
MC9S12DT256BCPV 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP112, LQFP-112 Motorola Mobility LLC MC9S12DT256CPV vs MC9S12DT256BCPV
MC9S12DT256BMPV 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP112, LQFP-112 Motorola Mobility LLC MC9S12DT256CPV vs MC9S12DT256BMPV
MC9S12DT256BVPV 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP112, LQFP-112 Motorola Mobility LLC MC9S12DT256CPV vs MC9S12DT256BVPV
MC9S12DT256BVPV 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP112, LQFP-112 Rochester Electronics LLC MC9S12DT256CPV vs MC9S12DT256BVPV
MC9S12DT256CPV IC,MICROCONTROLLER,16-BIT,CPU12 CPU,CMOS,QFP,112PIN,PLASTIC Freescale Semiconductor MC9S12DT256CPV vs MC9S12DT256CPV
MC9S12DT256VPV 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP112, LQFP-112 Freescale Semiconductor MC9S12DT256CPV vs MC9S12DT256VPV
Part Number Description Manufacturer Compare
MC9S12DG128MPV 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP112, LQFP-112 Rochester Electronics LLC MC9S12DT256CPV vs MC9S12DG128MPV
MC9S12DG128VFUE 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP80 NXP Semiconductors MC9S12DT256CPV vs MC9S12DG128VFUE
MC9S12DJ128BVFU IC,MICROCONTROLLER,16-BIT,CPU12 CPU,CMOS,QFP,80PIN,PLASTIC Freescale Semiconductor MC9S12DT256CPV vs MC9S12DJ128BVFU
MC9S12DJ256CCFU IC,MICROCONTROLLER,16-BIT,CPU12 CPU,CMOS,QFP,80PIN,PLASTIC Freescale Semiconductor MC9S12DT256CPV vs MC9S12DJ256CCFU
MC9S12DT128EMFU 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP80, QFP-80 Motorola Mobility LLC MC9S12DT256CPV vs MC9S12DT128EMFU
MC9S12D64VFU 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP80, PLASTIC, QFP-80 Freescale Semiconductor MC9S12DT256CPV vs MC9S12D64VFU
MC9S12DG256MPV IC,MICROCONTROLLER,16-BIT,CPU12 CPU,CMOS,QFP,112PIN,PLASTIC Freescale Semiconductor MC9S12DT256CPV vs MC9S12DG256MPV
MC9S12DT512CPV IC,MICROCONTROLLER,16-BIT,CPU12 CPU,CMOS,QFP,112PIN,PLASTIC Freescale Semiconductor MC9S12DT256CPV vs MC9S12DT512CPV
MC9S12DJ128MPVE 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP112 NXP Semiconductors MC9S12DT256CPV vs MC9S12DJ128MPVE
MC9S12D64CPV 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP112, LQFP-112 Rochester Electronics LLC MC9S12DT256CPV vs MC9S12D64CPV

Related Parts for MC9S12DT256CPV

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC9S12DT256CPV by Motorola Mobility LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC9S12DT256CPV by Motorola Mobility LLC

Select Manufacturer
Which Manufacturer of MC9S12DT256CPV would you like to use for your alert(s)?
  • Please alert me when MC9S12DT256CPV inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC9S12DT256CPV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC9S12DT256CPV to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC9S12DT256CPV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC9S12DT256CPV.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC9S12DT256CPV by Motorola Mobility LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: