Part Details for MC9S12E64CFUE by NXP Semiconductors
Overview of MC9S12E64CFUE by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Transportation and Logistics
Healthcare
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for MC9S12E64CFUE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MC9S12E64CFUE-ND
|
DigiKey | IC MCU 16BIT 64KB FLASH 80QFP Min Qty: 1 Lead time: 13 Weeks Container: Tray |
318 In Stock |
|
$16.3066 / $24.1600 | Buy Now |
DISTI #
MC9S12E64CFUE
|
Avnet Americas | MCU 16-bit HCS12 CISC 64KB Flash 2.5V/3.3V/5V 80-Pin PQFP Tray - Trays (Alt: MC9S12E64CFUE) RoHS: Compliant Min Qty: 84 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Tray | 99 |
|
$12.2822 / $14.1641 | Buy Now |
DISTI #
841-MC9S12E64CFUE
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16 Bit 16MHz RoHS: Compliant | 420 |
|
$16.3000 / $24.1600 | Buy Now |
|
Future Electronics | HCS12 HCS12 Microcontroller IC 16-Bit 25MHz 64KB (64K x 8) FLASH 80-QFP (14x14) RoHS: Compliant pbFree: Yes Min Qty: 420 Package Multiple: 420 Container: Tray | 0Tray |
|
$15.9900 | Buy Now |
|
Rochester Electronics | Microcontroller, 16-Bit, FLASH, 25MHz, CMOS, PQFP80 RoHS: Compliant Status: Active Min Qty: 1 | 2156 |
|
$15.9600 / $18.7800 | Buy Now |
DISTI #
MC9S12E64CFUE
|
Avnet Americas | MCU 16-bit HCS12 CISC 64KB Flash 2.5V/3.3V/5V 80-Pin PQFP Tray - Trays (Alt: MC9S12E64CFUE) RoHS: Compliant Min Qty: 84 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Tray | 99 |
|
$12.2822 / $14.1641 | Buy Now |
DISTI #
MC9S12E64CFUE
|
Avnet Americas | MCU 16-bit HCS12 CISC 64KB Flash 2.5V/3.3V/5V 80-Pin PQFP Tray - Trays (Alt: MC9S12E64CFUE) RoHS: Compliant Min Qty: 84 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$12.2822 / $14.1641 | Buy Now |
DISTI #
MC9S12E64CFUE
|
Avnet Americas | MCU 16-bit HCS12 CISC 64KB Flash 2.5V/3.3V/5V 80-Pin PQFP Tray - Trays (Alt: MC9S12E64CFUE) RoHS: Compliant Min Qty: 84 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Tray | 99 |
|
$12.2822 / $14.1641 | Buy Now |
DISTI #
MC9S12E64CFUE
|
Avnet Americas | MCU 16-bit HCS12 CISC 64KB Flash 2.5V/3.3V/5V 80-Pin PQFP Tray - Trays (Alt: MC9S12E64CFUE) RoHS: Compliant Min Qty: 84 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$12.2822 / $14.1641 | Buy Now |
DISTI #
MC9S12E64CFUE
|
Avnet Silica | MCU 16-bit HCS12 CISC 64KB Flash 2.5V/3.3V/5V 80-Pin PQFP Tray (Alt: MC9S12E64CFUE) RoHS: Compliant Min Qty: 84 Package Multiple: 84 Lead time: 2 Weeks, 1 Days | Silica - 0 |
|
Buy Now |
Part Details for MC9S12E64CFUE
MC9S12E64CFUE CAD Models
MC9S12E64CFUE Part Data Attributes
|
MC9S12E64CFUE
NXP Semiconductors
Buy Now
|
Compare Parts:
MC9S12E64CFUE
NXP Semiconductors
16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP80
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | PLASTIC, QFP-80 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Additional Feature | ALSO REQUIRES 3.3V OR 5V SUPPLY | |
Address Bus Width | ||
Bit Size | 16 | |
Clock Frequency-Max | 50 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G80 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 60 | |
Number of Terminals | 80 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
ROM Programmability | FLASH | |
Seated Height-Max | 2.45 mm | |
Speed | 25 MHz | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.35 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MC9S12E64CFUE
This table gives cross-reference parts and alternative options found for MC9S12E64CFUE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC9S12E64CFUE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC9S12E64CFU | 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP80, QFP-80 | Rochester Electronics LLC | MC9S12E64CFUE vs MC9S12E64CFU |
MC9S12E64CFUE | 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP80, PLASTIC, QFP-80 | Freescale Semiconductor | MC9S12E64CFUE vs MC9S12E64CFUE |