Part Details for MC9S12E64MFUE by NXP Semiconductors
Overview of MC9S12E64MFUE by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Transportation and Logistics
Healthcare
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for MC9S12E64MFUE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MC9S12E64MFUE-FRE-ND
|
DigiKey | IC MCU 16BIT 64KB FLASH 80QFP Min Qty: 15 Container: Bulk MARKETPLACE PRODUCT |
924 In Stock |
|
$20.4400 | Buy Now |
DISTI #
MC9S12E64MFUE-ND
|
DigiKey | IC MCU 16BIT 64KB FLASH 80QFP Min Qty: 420 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$16.7053 | Buy Now |
DISTI #
MC9S12E64MFUE
|
Avnet Americas | MCU 16-bit HCS12 CISC 64KB Flash 2.5V/3.3V/5V 80-Pin PQFP Tray - Trays (Alt: MC9S12E64MFUE) RoHS: Compliant Min Qty: 420 Package Multiple: 420 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$13.4931 / $15.5605 | Buy Now |
DISTI #
841-MC9S12E64MFUE
|
Mouser Electronics | 16-bit Microcontrollers - MCU MORAY EEL RoHS: Compliant | 420 |
|
$16.0700 / $24.3900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 420 Package Multiple: 420 Container: Tray | 0Tray |
|
$14.5100 | Buy Now |
|
Rochester Electronics | Microcontroller, 16-Bit, FLASH, 25MHz, CMOS, PQFP80 RoHS: Compliant Status: Active Min Qty: 1 | 924 |
|
$17.5400 / $20.6300 | Buy Now |
DISTI #
MC9S12E64MFUE
|
Avnet Americas | MCU 16-bit HCS12 CISC 64KB Flash 2.5V/3.3V/5V 80-Pin PQFP Tray - Trays (Alt: MC9S12E64MFUE) RoHS: Compliant Min Qty: 420 Package Multiple: 420 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$13.4931 / $15.5605 | Buy Now |
DISTI #
MC9S12E64MFUE
|
Avnet Americas | MCU 16-bit HCS12 CISC 64KB Flash 2.5V/3.3V/5V 80-Pin PQFP Tray - Trays (Alt: MC9S12E64MFUE) RoHS: Compliant Min Qty: 420 Package Multiple: 420 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$13.4931 / $15.5605 | Buy Now |
DISTI #
MC9S12E64MFUE
|
Avnet Silica | MCU 16-bit HCS12 CISC 64KB Flash 2.5V/3.3V/5V 80-Pin PQFP Tray (Alt: MC9S12E64MFUE) RoHS: Compliant Min Qty: 84 Package Multiple: 84 Lead time: 2 Weeks, 1 Days | Silica - 0 |
|
Buy Now | |
|
Flip Electronics | Stock | 14084 |
|
RFQ |
Part Details for MC9S12E64MFUE
MC9S12E64MFUE CAD Models
MC9S12E64MFUE Part Data Attributes
|
MC9S12E64MFUE
NXP Semiconductors
Buy Now
|
Compare Parts:
MC9S12E64MFUE
NXP Semiconductors
16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP80
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | PLASTIC, QFP-80 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Additional Feature | ALSO REQUIRES 3.3V OR 5V SUPPLY | |
Address Bus Width | ||
Bit Size | 16 | |
Clock Frequency-Max | 50 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G80 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 60 | |
Number of Terminals | 80 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
ROM Programmability | FLASH | |
Seated Height-Max | 2.45 mm | |
Speed | 25 MHz | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.35 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MC9S12E64MFUE
This table gives cross-reference parts and alternative options found for MC9S12E64MFUE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC9S12E64MFUE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC9S12E64MFUE | 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP80, PLASTIC, QFP-80 | Rochester Electronics LLC | MC9S12E64MFUE vs MC9S12E64MFUE |
MC9S12E64MFU | 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP80, QFP-80 | Motorola Mobility LLC | MC9S12E64MFUE vs MC9S12E64MFU |
MC9S12E64MFUE | S12E 16-bit MCU, HCS12 core, 64KB Flash, 50MHz, QFP 80 | Freescale Semiconductor | MC9S12E64MFUE vs MC9S12E64MFUE |
MC9S12E64MFU | 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP80, PLASTIC, QFP-80 | Freescale Semiconductor | MC9S12E64MFUE vs MC9S12E64MFU |