Part Details for MC9S12E64VFUE16R by NXP Semiconductors
Overview of MC9S12E64VFUE16R by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Transportation and Logistics
Healthcare
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for MC9S12E64VFUE16R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MC9S12E64VFUE16R-ND
|
DigiKey | IC MCU 16BIT 64KB FLASH 80QFP Min Qty: 750 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$17.9152 | Buy Now |
DISTI #
MC9S12E64VFUE16R
|
Avnet Americas | MCU 16-Bit HCS12 CISC 64KB Flash 2.5V/3.3V/5V 80-Pin QFP T/R - Tape and Reel (Alt: MC9S12E64VFUE16R) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$14.4267 / $16.5553 | Buy Now |
DISTI #
841-MC9S12E64VFUE16R
|
Mouser Electronics | 16-bit Microcontrollers - MCU S12E 16-bit MCU, HCS12 core, 64KB Flash, 50MHz, QFP 80 RoHS: Compliant | 0 |
|
$17.9200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 Container: Reel | 0Reel |
|
$15.7700 | Buy Now |
|
Quest Components | MICROCONTROLLER, CMOS | 397 |
|
$13.0103 / $15.3758 | Buy Now |
DISTI #
MC9S12E64VFUE16R
|
Avnet Americas | MCU 16-Bit HCS12 CISC 64KB Flash 2.5V/3.3V/5V 80-Pin QFP T/R - Tape and Reel (Alt: MC9S12E64VFUE16R) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$14.4267 / $16.5553 | Buy Now |
DISTI #
MC9S12E64VFUE16R
|
Avnet Americas | MCU 16-Bit HCS12 CISC 64KB Flash 2.5V/3.3V/5V 80-Pin QFP T/R - Tape and Reel (Alt: MC9S12E64VFUE16R) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$14.4267 / $16.5553 | Buy Now |
Part Details for MC9S12E64VFUE16R
MC9S12E64VFUE16R CAD Models
MC9S12E64VFUE16R Part Data Attributes
|
MC9S12E64VFUE16R
NXP Semiconductors
Buy Now
|
Compare Parts:
MC9S12E64VFUE16R
NXP Semiconductors
MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | 16 | |
Bit Size | 16 | |
Clock Frequency-Max | 40 MHz | |
DMA Channels | NO | |
External Data Bus Width | 16 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 60 | |
Number of Terminals | 80 | |
PWM Channels | YES | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Speed | 25 MHz | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.35 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |