Microcontrollers and Processors
MC9S12H256VFV
Description: IC,MICROCONTROLLER,16-BIT,CPU12 CPU,CMOS,QFP,144PIN,PLASTIC

Overview of MC9S12H256VFV by Freescale Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Healthcare Automotive

CAD Models for MC9S12H256VFV by Freescale Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC9S12H256VFV by Freescale Semiconductor

MC9S12H256VFV
Freescale Semiconductor
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FREESCALE SEMICONDUCTOR INC
Part Package Code
QFP
Package Description
LQFP-144
Pin Count
144
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.31.00.01
Has ADC
YES
Additional Feature
ALSO REQUIRES 5V SUPPLY
Address Bus Width
18
Bit Size
16
Boundary Scan
NO
CPU Family
CPU12
Clock Frequency-Max
16 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
16
JESD-30 Code
S-PQFP-G144
JESD-609 Code
e0
Length
20 mm
Moisture Sensitivity Level
3
Number of I/O Lines
117
Number of Terminals
144
On Chip Program ROM Width
8
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
LFQFP
Package Equivalence Code
QFP144,.87SQ,20
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
220
Qualification Status
Not Qualified
RAM (bytes)
12288
ROM (words)
262144
ROM Programmability
FLASH
Seated Height-Max
1.6 mm
Speed
16 MHz
Supply Voltage-Max
2.75 V
Supply Voltage-Min
2.5 V
Supply Voltage-Nom
2.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
20 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
Want to compare parts?
  1. MC9S12H256VFV
    Freescale Semiconductor
    IC,MICROCONTROLLER,16-BIT,CPU12 CPU,CMOS,QFP,144PIN,PLASTIC
    VS

Alternate Parts for MC9S12H256VFV

This table gives cross-reference parts and alternative options found for MC9S12H256VFV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC9S12H256VFV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC9S12H256VFVE 16-BIT, FLASH, 16MHz, MICROCONTROLLER, PQFP144 NXP Semiconductors MC9S12H256VFV vs MC9S12H256VFVE
MC9S12H256VFV 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP144, LQFP-144 Motorola Mobility LLC MC9S12H256VFV vs MC9S12H256VFV
MC9S12H256VFVE 16-bit MCU, S12 core, 256KB Flash, 50MHz, -40/+105degC, QFP 144 Freescale Semiconductor MC9S12H256VFV vs MC9S12H256VFVE
Part Number Description Manufacturer Compare
MC9S12H256MFV 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP144, LQFP-144 Motorola Mobility LLC MC9S12H256VFV vs MC9S12H256MFV
MC9S12H256VPV 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP112, LQFP-112 Rochester Electronics LLC MC9S12H256VFV vs MC9S12H256VPV
MC9S12H256VPVE 16-bit MCU, S12 core, 256KB Flash, 50MHz, -40/+105degC, QFP 112 Freescale Semiconductor MC9S12H256VFV vs MC9S12H256VPVE
MC9S12H256CFV 16-BIT, FLASH, 16MHz, MICROCONTROLLER, PQFP144, LQFP-144 Freescale Semiconductor MC9S12H256VFV vs MC9S12H256CFV
MC9S12H256VPVE 16-BIT, FLASH, 16MHz, MICROCONTROLLER, PQFP112 NXP Semiconductors MC9S12H256VFV vs MC9S12H256VPVE
MC9S12H256VFVE 16-bit MCU, S12 core, 256KB Flash, 50MHz, -40/+105degC, QFP 144 Freescale Semiconductor MC9S12H256VFV vs MC9S12H256VFVE
MC9S12H256VPV 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP112, LQFP-112 Motorola Mobility LLC MC9S12H256VFV vs MC9S12H256VPV
MC9S12H256MFV 16-BIT, FLASH, 16MHz, MICROCONTROLLER, PQFP144, LQFP-144 Freescale Semiconductor MC9S12H256VFV vs MC9S12H256MFV
MC9S12H256VFV 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP144, LQFP-144 Motorola Mobility LLC MC9S12H256VFV vs MC9S12H256VFV
MC9S12H256MPV 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP112, LQFP-112 Motorola Mobility LLC MC9S12H256VFV vs MC9S12H256MPV

Related Parts for MC9S12H256VFV

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC9S12H256VFV by Freescale Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC9S12H256VFV by Freescale Semiconductor

Select Manufacturer
Which Manufacturer of MC9S12H256VFV would you like to use for your alert(s)?
  • Please alert me when MC9S12H256VFV inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC9S12H256VFV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC9S12H256VFV to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC9S12H256VFV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC9S12H256VFV.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC9S12H256VFV by Freescale Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: