There are no models available for this part yet.
Overview of MC9S12HZ256CAL by NXP Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MC9S12HZ256CAL by NXP Semiconductors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
01M5908
|
Newark | Ic, microcontroller,16-Bit, cpu12 Cpu, cmos, qfp,112Pin, plastic Rohs Compliant: Yes |Nxp MC9S12HZ256CAL RoHS: Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.0600 | Buy Now | |
DISTI #
MC9S12HZ256CAL-ND
|
DigiKey | IC MCU 16BIT 256KB FLASH 112LQFP Min Qty: 300 Lead time: 16 Weeks Container: Tray | Limited Supply - Call |
|
$23.0250 | Buy Now | |
DISTI #
MC9S12HZ256CAL
|
Avnet Americas | MCU 16-bit HCS12 CISC 256KB Flash 2.5V/5V 112-Pin LQFP Tray - Trays (Alt: MC9S12HZ256CAL) RoHS: Compliant Min Qty: 14 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray | 942 Partner Stock |
|
$22.8408 / $26.3406 | Buy Now | |
DISTI #
MC9S12HZ256CAL
|
Avnet Americas | MCU 16-bit HCS12 CISC 256KB Flash 2.5V/5V 112-Pin LQFP Tray - Trays (Alt: MC9S12HZ256CAL) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$22.8408 / $26.3406 | Buy Now | |
DISTI #
841-MC9S12HZ256CAL
|
Mouser Electronics | 16-bit Microcontrollers - MCU SWORDFISH 9S12 EPP RoHS: Compliant | 0 |
|
$27.0400 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 Lead time: 16 Weeks Container: Tray | 0Tray |
|
$28.3400 | Buy Now | ||
Rochester Electronics | MC9S12HZ - 16-bit MCU, S12 core, 256KB Flash, 50MHz, -40/+85degC, QFP 112 RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 942 |
|
$22.8300 / $26.8600 | Buy Now | ||
DISTI #
MC9S12HZ256CAL
|
Avnet Silica | MCU 16-bit HCS12 CISC 256KB Flash 2.5V/5V 112-Pin LQFP Tray (Alt: MC9S12HZ256CAL) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | ||
DISTI #
MC9S12HZ256CAL
|
EBV Elektronik | MCU 16-bit HCS12 CISC 256KB Flash 2.5V/5V 112-Pin LQFP Tray (Alt: MC9S12HZ256CAL) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 18 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
CAD Models for MC9S12HZ256CAL by NXP Semiconductors
Part Data Attributes for MC9S12HZ256CAL by NXP Semiconductors
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
NXP SEMICONDUCTORS
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.31.00.01
|
Factory Lead Time
|
4 Weeks
|
Has ADC
|
YES
|
Address Bus Width
|
16
|
Bit Size
|
16
|
Boundary Scan
|
NO
|
CPU Family
|
CPU12
|
Clock Frequency-Max
|
16 MHz
|
DAC Channels
|
NO
|
DMA Channels
|
NO
|
External Data Bus Width
|
16
|
JESD-30 Code
|
S-PQFP-G112
|
JESD-609 Code
|
e3
|
Length
|
20 mm
|
Moisture Sensitivity Level
|
3
|
Number of I/O Lines
|
93
|
Number of Terminals
|
112
|
On Chip Program ROM Width
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
PWM Channels
|
YES
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
QFP
|
Package Equivalence Code
|
QFP112,.87SQ
|
Package Shape
|
SQUARE
|
Package Style
|
FLATPACK
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
RAM (bytes)
|
12288
|
ROM (words)
|
262144
|
ROM Programmability
|
FLASH
|
Speed
|
50 MHz
|
Supply Voltage-Max
|
2.75 V
|
Supply Voltage-Min
|
2.35 V
|
Supply Voltage-Nom
|
2.5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Width
|
20 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER
|
Alternate Parts for MC9S12HZ256CAL
This table gives cross-reference parts and alternative options found for MC9S12HZ256CAL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC9S12HZ256CAL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC9S12HZ256CPV | 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP112, LQFP-112 | Freescale Semiconductor | MC9S12HZ256CAL vs MC9S12HZ256CPV |
MC9S12HZ256CPV | 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP112, LQFP-112 | Rochester Electronics LLC | MC9S12HZ256CAL vs MC9S12HZ256CPV |