Part Details for MC9S12P64CFT by NXP Semiconductors
Overview of MC9S12P64CFT by NXP Semiconductors
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for MC9S12P64CFT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27R1088
|
Newark | 16-Bit Mcu, S12 Core, 64Kb Flash, 32Mhz, -40/+85Degc, Qfn 48/ Tray Rohs Compliant: Yes |Nxp MC9S12P64CFT RoHS: Compliant Min Qty: 1300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.0100 | Buy Now |
DISTI #
MC9S12P64CFT-ND
|
DigiKey | IC MCU 16BIT 64KB FLASH 48QFN Min Qty: 1300 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.6000 | Buy Now |
DISTI #
MC9S12P64CFT
|
Avnet Americas | MCU 16-bit HCS12 CISC 64KB Flash 5V 48-Pin QFN EP Tray - Trays (Alt: MC9S12P64CFT) RoHS: Compliant Min Qty: 1300 Package Multiple: 1300 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
841-MC9S12P64CFT
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16 BIT 64K FLASH RoHS: Compliant | 0 |
|
$5.7600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1300 Package Multiple: 1300 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$5.6700 | Buy Now |
DISTI #
MC9S12P64CFT
|
Avnet Silica | MCU 16-bit HCS12 CISC 64KB Flash 5V 48-Pin QFN EP Tray (Alt: MC9S12P64CFT) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MC9S12P64CFT
MC9S12P64CFT CAD Models
MC9S12P64CFT Part Data Attributes
|
MC9S12P64CFT
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC9S12P64CFT
NXP Semiconductors
16-BIT, FLASH, 32MHz, MICROCONTROLLER, QCC48
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | HVQCCN, LCC48,.27SQ,20 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 16 | |
CPU Family | CPU12 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-XQCC-N48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 34 | |
Number of Terminals | 48 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.27SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 4096 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 32 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |