Part Details for MC9S12XA512VAL by NXP Semiconductors
Overview of MC9S12XA512VAL by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Transportation and Logistics
Healthcare
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for MC9S12XA512VAL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MC9S12XA512VAL
|
Avnet Americas | MCU 16-bit HCS12X CISC 512KB Flash 2.5V/5V 112-Pin LQFP Brick - Trays (Alt: MC9S12XA512VAL) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray | 5 Partner Stock |
|
RFQ |
Part Details for MC9S12XA512VAL
MC9S12XA512VAL CAD Models
MC9S12XA512VAL Part Data Attributes
Alternate Parts for MC9S12XA512VAL
This table gives cross-reference parts and alternative options found for MC9S12XA512VAL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC9S12XA512VAL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC9S12XA512MAL | 16-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP112, LEAD FREE, LQFP-112 | Freescale Semiconductor | MC9S12XA512VAL vs MC9S12XA512MAL |
MC9S12XA512MPVR | 16-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP112 | NXP Semiconductors | MC9S12XA512VAL vs MC9S12XA512MPVR |
MC9S12XA512MALR | 16-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP112 | NXP Semiconductors | MC9S12XA512VAL vs MC9S12XA512MALR |
MC9S12XA512CPVR | 16-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP112, LQFP-112 | Freescale Semiconductor | MC9S12XA512VAL vs MC9S12XA512CPVR |
MC9S12XA512MALR | 16-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP112, LEAD FREE, LQFP-112 | Freescale Semiconductor | MC9S12XA512VAL vs MC9S12XA512MALR |
MC9S12XA512VALR | 16-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP112, LEAD FREE, LQFP-112 | Freescale Semiconductor | MC9S12XA512VAL vs MC9S12XA512VALR |
MC9S12XA512CAL | 16-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP112, LEAD FREE, LQFP-112 | Freescale Semiconductor | MC9S12XA512VAL vs MC9S12XA512CAL |
MC9S12XA512VALR | 16-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP112 | NXP Semiconductors | MC9S12XA512VAL vs MC9S12XA512VALR |
MC9S12XA512VAL | 16-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP112, LEAD FREE, LQFP-112 | Freescale Semiconductor | MC9S12XA512VAL vs MC9S12XA512VAL |
MC9S12XA512CAL | 16-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP112, LEAD FREE, LQFP-112 | Rochester Electronics LLC | MC9S12XA512VAL vs MC9S12XA512CAL |