Microcontrollers and Processors
MC9S12XD256CAG
Description: 16-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP144, LEAD FREE, LQFP-144

Overview of MC9S12XD256CAG by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MC9S12XD256CAG by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC9S12XD256CAG by Rochester Electronics LLC

MC9S12XD256CAG
Rochester Electronics LLC
-
-
Pbfree Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
Part Package Code
QFP
Package Description
LEAD FREE, LQFP-144
Pin Count
144
Reach Compliance Code
unknown
Has ADC
YES
Address Bus Width
Bit Size
16
Clock Frequency-Max
80 MHz
DAC Channels
NO
DMA Channels
YES
External Data Bus Width
JESD-30 Code
S-PQFP-G144
JESD-609 Code
e3
Length
20 mm
Moisture Sensitivity Level
3
Number of I/O Lines
119
Number of Terminals
144
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
LFQFP
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
ROM Programmability
FLASH
Seated Height-Max
1.6 mm
Speed
40 MHz
Supply Voltage-Max
2.75 V
Supply Voltage-Min
2.35 V
Supply Voltage-Nom
2.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
40
Width
20 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
Want to compare parts?
  1. MC9S12XD256CAG
    Rochester Electronics LLC
    16-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP144, LEAD FREE, LQFP-144
    VS

Alternate Parts for MC9S12XD256CAG

This table gives cross-reference parts and alternative options found for MC9S12XD256CAG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC9S12XD256CAG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC9S12XD256MAGR 16-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP144, LEAD FREE, LQFP-144 Freescale Semiconductor MC9S12XD256CAG vs MC9S12XD256MAGR
MC9S12XD256CAG RISC Microcontroller NXP Semiconductors MC9S12XD256CAG vs MC9S12XD256CAG
MC9S12XD256CFV 16-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP144, LQFP-144 Freescale Semiconductor MC9S12XD256CAG vs MC9S12XD256CFV
MC9S12XD256MFV 16-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP144, LQFP-144 Freescale Semiconductor MC9S12XD256CAG vs MC9S12XD256MFV
MC9S12XD256VAGR 16-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP144, LEAD FREE, LQFP-144 Freescale Semiconductor MC9S12XD256CAG vs MC9S12XD256VAGR
MC9S12XD256MAG RISC Microcontroller NXP Semiconductors MC9S12XD256CAG vs MC9S12XD256MAG
MC9S12XD256CAG S12XD 16-bit MCU, HCS12X core, 256KB Flash, 80MHz, QFP 144 Freescale Semiconductor MC9S12XD256CAG vs MC9S12XD256CAG
MC9S12XD256VAGR 16-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP144 NXP Semiconductors MC9S12XD256CAG vs MC9S12XD256VAGR
MC9S12XD256VFV 16-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP144, LQFP-144 Freescale Semiconductor MC9S12XD256CAG vs MC9S12XD256VFV
Part Number Description Manufacturer Compare
MC9S12XDT256CFUR 16-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQFP80, PLASTIC, QFP-80 Freescale Semiconductor MC9S12XD256CAG vs MC9S12XDT256CFUR
MC9S12XA128CPV 16-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQFP112, LQFP-112 Freescale Semiconductor MC9S12XD256CAG vs MC9S12XA128CPV
MC9S12XDT256CALR 16-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP112 NXP Semiconductors MC9S12XD256CAG vs MC9S12XDT256CALR
MC9S12XDG128MFV 16-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP144, LQFP-144 Freescale Semiconductor MC9S12XD256CAG vs MC9S12XDG128MFV
MC9S12XD128CFVR 16-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP144 NXP Semiconductors MC9S12XD256CAG vs MC9S12XD128CFVR
MC9S12XDT256CFVR 16-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP144, LQFP-144 Freescale Semiconductor MC9S12XD256CAG vs MC9S12XDT256CFVR
MC9S12XA128MAL 16-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP112, LEAD FREE, LQFP-112 Freescale Semiconductor MC9S12XD256CAG vs MC9S12XA128MAL
MC9S12XD256MAG 16-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP144, LEAD FREE, LQFP-144 Rochester Electronics LLC MC9S12XD256CAG vs MC9S12XD256MAG
MC9S12XDP512VAA 16-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQFP80, LEAD FREE, PLASTIC, QFP-80 Freescale Semiconductor MC9S12XD256CAG vs MC9S12XDP512VAA
MC9S12XD128VAAR 16-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP80 NXP Semiconductors MC9S12XD256CAG vs MC9S12XD128VAAR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC9S12XD256CAG by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC9S12XD256CAG by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of MC9S12XD256CAG would you like to use for your alert(s)?
  • Please alert me when MC9S12XD256CAG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC9S12XD256CAG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC9S12XD256CAG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC9S12XD256CAG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC9S12XD256CAG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC9S12XD256CAG by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: