Microcontrollers and Processors
MC9S12XD256VAA
Description: S12XD 16-bit MCU, HCS12X core, 256KB Flash, 80MHz, QFP 80

Overview of MC9S12XD256VAA by Freescale Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Transportation and Logistics Renewable Energy Automotive Robotics and Drones

CAD Models for MC9S12XD256VAA by Freescale Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC9S12XD256VAA by Freescale Semiconductor

MC9S12XD256VAA
Freescale Semiconductor
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
FREESCALE SEMICONDUCTOR INC
Part Package Code
QFP
Package Description
LEAD FREE, PLASTIC, QFP-80
Pin Count
80
Reach Compliance Code
compliant
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Samacsys Manufacturer
NXP
Has ADC
YES
Additional Feature
IT ALSO REQUIRES 5 V SUPPLY
Address Bus Width
Bit Size
16
CPU Family
CPU12
Clock Frequency-Max
80 MHz
DAC Channels
NO
DMA Channels
YES
External Data Bus Width
JESD-30 Code
S-PQFP-G80
JESD-609 Code
e3
Length
14 mm
Moisture Sensitivity Level
3
Number of I/O Lines
59
Number of Terminals
80
On Chip Program ROM Width
8
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
QFP
Package Equivalence Code
QFP80,.68SQ
Package Shape
SQUARE
Package Style
FLATPACK
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
RAM (bytes)
2048
ROM (words)
262144
ROM Programmability
FLASH
Seated Height-Max
2.45 mm
Speed
40 MHz
Supply Voltage-Max
2.75 V
Supply Voltage-Min
2.35 V
Supply Voltage-Nom
2.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
40
Width
14 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
Want to compare parts?
  1. MC9S12XD256VAA
    Freescale Semiconductor
    S12XD 16-bit MCU, HCS12X core, 256KB Flash, 80MHz, QFP 80
    VS

Alternate Parts for MC9S12XD256VAA

This table gives cross-reference parts and alternative options found for MC9S12XD256VAA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC9S12XD256VAA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC9S12XD256CAA 16-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP80 NXP Semiconductors MC9S12XD256VAA vs MC9S12XD256CAA
MC9S12XD256CAAR 16-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP80 NXP Semiconductors MC9S12XD256VAA vs MC9S12XD256CAAR
MC9S12XD256VAAR 16-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP80 NXP Semiconductors MC9S12XD256VAA vs MC9S12XD256VAAR
MC9S12XD256VFU 16-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP80, PLASTIC, QFP-80 Freescale Semiconductor MC9S12XD256VAA vs MC9S12XD256VFU
MC9S12XD256VAAR 16-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP80, LEAD FREE, PLASTIC, QFP-80 Freescale Semiconductor MC9S12XD256VAA vs MC9S12XD256VAAR
MC9S12XD256MFUR 16-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQFP80, PLASTIC, QFP-80 Freescale Semiconductor MC9S12XD256VAA vs MC9S12XD256MFUR
MC9S12XD256CFU 16-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP80, PLASTIC, QFP-80 Freescale Semiconductor MC9S12XD256VAA vs MC9S12XD256CFU
MC9S12XD256VAA 16-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP80 NXP Semiconductors MC9S12XD256VAA vs MC9S12XD256VAA
MC9S12XD256CAA 16-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP80, LEAD FREE, PLASTIC, QFP-80 Freescale Semiconductor MC9S12XD256VAA vs MC9S12XD256CAA
MC9S12XD256MFU 16-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP80, PLASTIC, QFP-80 Freescale Semiconductor MC9S12XD256VAA vs MC9S12XD256MFU
Part Number Description Manufacturer Compare
MC9S12XDT256CFUR 16-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQFP80, PLASTIC, QFP-80 Freescale Semiconductor MC9S12XD256VAA vs MC9S12XDT256CFUR
MC9S12XA128CPV 16-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQFP112, LQFP-112 Freescale Semiconductor MC9S12XD256VAA vs MC9S12XA128CPV
MC9S12XDT256CALR 16-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP112 NXP Semiconductors MC9S12XD256VAA vs MC9S12XDT256CALR
MC9S12XDG128MFV 16-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP144, LQFP-144 Freescale Semiconductor MC9S12XD256VAA vs MC9S12XDG128MFV
MC9S12XD128CFVR 16-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP144 NXP Semiconductors MC9S12XD256VAA vs MC9S12XD128CFVR
MC9S12XDT256CFVR 16-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP144, LQFP-144 Freescale Semiconductor MC9S12XD256VAA vs MC9S12XDT256CFVR
MC9S12XA128MAL 16-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP112, LEAD FREE, LQFP-112 Freescale Semiconductor MC9S12XD256VAA vs MC9S12XA128MAL
MC9S12XD256MAG 16-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP144, LEAD FREE, LQFP-144 Rochester Electronics LLC MC9S12XD256VAA vs MC9S12XD256MAG
MC9S12XDP512VAA 16-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQFP80, LEAD FREE, PLASTIC, QFP-80 Freescale Semiconductor MC9S12XD256VAA vs MC9S12XDP512VAA
MC9S12XD128VAAR 16-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP80 NXP Semiconductors MC9S12XD256VAA vs MC9S12XD128VAAR

Related Parts for MC9S12XD256VAA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC9S12XD256VAA by Freescale Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC9S12XD256VAA by Freescale Semiconductor

Select Manufacturer
Which Manufacturer of MC9S12XD256VAA would you like to use for your alert(s)?
  • Please alert me when MC9S12XD256VAA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC9S12XD256VAA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC9S12XD256VAA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC9S12XD256VAA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC9S12XD256VAA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC9S12XD256VAA by Freescale Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: