MC9S12XDP512MPV
Description: Microcontroller, 16-Bit, FLASH, CPU12 CPU, 25MHz, CMOS, PQFP112,

Overview of MC9S12XDP512MPV by Motorola Semiconductor Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Transportation and Logistics Renewable Energy Automotive Robotics and Drones

CAD Models for MC9S12XDP512MPV by Motorola Semiconductor Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC9S12XDP512MPV by Motorola Semiconductor Products

MC9S12XDP512MPV
Motorola Semiconductor Products
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
MOTOROLA INC
Package Description
QFP, QFP112,.87SQ
Reach Compliance Code
unknown
HTS Code
8542.31.00.01
Bit Size
16
CPU Family
CPU12
JESD-30 Code
S-PQFP-G112
Number of Terminals
112
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
QFP
Package Equivalence Code
QFP112,.87SQ
Package Shape
SQUARE
Package Style
FLATPACK
Qualification Status
Not Qualified
RAM (bytes)
32768
ROM (words)
524288
ROM Programmability
FLASH
Speed
25 MHz
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Form
GULL WING
Terminal Pitch
0.635 mm
Terminal Position
QUAD
Want to compare parts?
  1. MC9S12XDP512MPV
    Motorola Semiconductor Products
    Microcontroller, 16-Bit, FLASH, CPU12 CPU, 25MHz, CMOS, PQFP112,
    VS

Related Parts for MC9S12XDP512MPV

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC9S12XDP512MPV by Motorola Semiconductor Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC9S12XDP512MPV by Motorola Semiconductor Products

Select Manufacturer
Which Manufacturer of MC9S12XDP512MPV would you like to use for your alert(s)?
  • Please alert me when MC9S12XDP512MPV inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC9S12XDP512MPV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC9S12XDP512MPV to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC9S12XDP512MPV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC9S12XDP512MPV.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC9S12XDP512MPV by Motorola Semiconductor Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: