Part Details for MC9S12XHZ256CAL by Rochester Electronics LLC
Overview of MC9S12XHZ256CAL by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC9S12XHZ256CAL
MC9S12XHZ256CAL CAD Models
MC9S12XHZ256CAL Part Data Attributes
|
MC9S12XHZ256CAL
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MC9S12XHZ256CAL
Rochester Electronics LLC
IC,MICROCONTROLLER,16-BIT,CPU12 CPU,QFP,112PIN,PLASTIC
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | QFP | |
Package Description | , | |
Pin Count | 112 | |
Reach Compliance Code | unknown | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for MC9S12XHZ256CAL
This table gives cross-reference parts and alternative options found for MC9S12XHZ256CAL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC9S12XHZ256CAL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC9S12XHZ256CAL | 16-bit MCU, S12X core, 256KB Flash, 80MHz, -40/+85degC, QFP 112 | Freescale Semiconductor | MC9S12XHZ256CAL vs MC9S12XHZ256CAL |